3M 10336-52F0-008

Hood D-Sub 36Pos StraightExit 103Series Plastic 0.050In.CblDia MDR | 3M 10336-52F0-008
Datasheet

Price and Stock

Technical Specifications

Physical
Body MaterialGlass, PET, Polyester
ColorBlack
Housing MaterialPBT
MaterialGlass, PBT, Polybutylene, Polyester
Number of Pins36
Shell MaterialGlass
Weight453.59237 g
Technical
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
Number of Contacts36
Number of Positions36
OrientationStraight
ShieldingUnshielded
Wire/Cable TypeRound
Dimensions
Depth39 mm
Length43.5 mm
Wire/Cable Diameter1.27 mm

Documents

Download datasheets and manufacturer documentation for 3M 10336-52F0-008.

RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago
Datasheet3 pages12 years ago
Datasheet1 page18 years ago
element14 APAC
Datasheet3 pages18 years ago
DigiKey
Datasheet3 pages18 years ago

Inventory History

3 month trend:
-12.73%

Engineering Resources

View Evaluation kits and Reference designs for 3M 10336-52F0-008.

Descriptions

Descriptions of 3M 10336-52F0-008 provided by its distributors.

Hood D-Sub 36Pos StraightExit 103Series Plastic 0.050In.CblDia MDR | 3M 10336-52F0-008
Connector Accessory, 0.67in Max Cable Dia, Backshell, Glass Filled Polyester PBT
Connector Accessories Solder Plug Junction Shell 36 POS Polyester Black
BACKSHELL, MDR, 36WAY, Q/REL; Accessory Type: Solder Plug Junction Backshell; For Use With: Mini D Ribbon 101XX-3000VE Plug Connectors; Connector Shell Size: -; Cable Exit Angle: 180°; Connector Body Material: PET (Polyester)

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10336-52F0-008.
  • JE150429965

Technical Specifications

Physical
Body MaterialGlass, PET, Polyester
ColorBlack
Housing MaterialPBT
MaterialGlass, PBT, Polybutylene, Polyester
Number of Pins36
Shell MaterialGlass
Weight453.59237 g
Technical
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
Number of Contacts36
Number of Positions36
OrientationStraight
ShieldingUnshielded
Wire/Cable TypeRound
Dimensions
Depth39 mm
Length43.5 mm
Wire/Cable Diameter1.27 mm

Documents

Download datasheets and manufacturer documentation for 3M 10336-52F0-008.

RS (Formerly Allied Electronics)
Datasheet5 pages15 years ago
Datasheet3 pages12 years ago
Datasheet1 page18 years ago
element14 APAC
Datasheet3 pages18 years ago
DigiKey
Datasheet3 pages18 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement4 pages11 years ago