TE Connectivity 103308-1

Header Connector, Pcb Mount, Receptacle, 10 Contacts, Pin, 0.1 Pitch, Pc Tail Terminal
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
Technical
Circuit ApplicationSignal
Current Rating1 A
Insulation Resistance5 GΩ
Mating Connector LockWithout
Number of Contacts10
Number of Positions10
Number of Rows2
OrientationVertical
PackagingBulk
PCB Mount RetentionWithout
Schedule B8536694040
Dimensions
Length800 µm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 103308-1.

TE Connectivity
Datasheet1 page13 years ago
Newark
Datasheet5 pages2 years ago
Electro Sonic
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page14 years ago
Datasheet2 pages18 years ago
Jameco
Datasheet2 pages18 years ago

Inventory History

3 month trend:
-9.57%

Alternate Parts

Price @ 1000
$ 1.07
$ 0.809
$ 0.809
Stock
305,897
380,414
380,414
Authorized Distributors
22
19
19
Gender
-
Male
Male
Pitch
-
2.54 mm
2.54 mm
Number of Positions
10
10
10
Number of Rows
2
2
2
Mount
-
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
Thermoplastic
Polyester
Polyester

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 103308-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 103308-1 provided by its distributors.

Header Connector, Pcb Mount, Receptacle, 10 Contacts, Pin, 0.1 Pitch, Pc Tail Terminal
Header; Pin; Vertical; Copper Alloy; Thermoplastic; 10; 0.100 x 0.100 in.; 1 A
Conn Shrouded Header (4 Sides) HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Tube
Wire-Board Connector, Header, 10 Position, 2.54Mm; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:10Contacts; Contact Termination Type:Through Hole Straight; Product Range:Amp-Latch Series Rohs Compliant: No |Amp Te Connectivity 103308-1.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 103308-1 .
  • 103308-1.

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
Technical
Circuit ApplicationSignal
Current Rating1 A
Insulation Resistance5 GΩ
Mating Connector LockWithout
Number of Contacts10
Number of Positions10
Number of Rows2
OrientationVertical
PackagingBulk
PCB Mount RetentionWithout
Schedule B8536694040
Dimensions
Length800 µm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 103308-1.

TE Connectivity
Datasheet1 page13 years ago
Newark
Datasheet5 pages2 years ago
Electro Sonic
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page14 years ago
Datasheet2 pages18 years ago
Jameco
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Materials Sheet2 pages9 years ago
Reach Statement1 page5 years ago
Rohs Statement3 pages11 years ago