TE Connectivity / AMP 103308-1

Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Automotive Tube

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
103308-1 5,519 Buy Now »
USD
1.35 1.13 0.924 0.924 0.924
Arrow
103308-1 362 Buy Now »
USD
0.802 0.785 0.716 0.672 0.672
Verical 2
103308-1 362 Buy Now »
USD
0.709 0.709 0.709
103308-1 3,250 Buy Now »
USD
0.825 0.750 0.750
Digi-Key
A26267-ND 564 Buy Now »
USD
1.71 1.71 1.33 0.950 0.842
Newark
90F4119 445 Buy Now »
USD
1.42 1.42 1.33 0.950 0.886
Chip One Stop Japan
C1S757100042484 362 Buy Now »
JPY
186.00 90.50 90.50 90.50
Heilind Electronics
AMP103308-1 24,850 Buy Now »
USD
0.744 0.724
Onlinecomponents.com
1033081 15,621 Buy Now »
USD
0.850 0.850 0.770 0.710 0.710
Mouser
571-1033081 1,218 Buy Now »
USD
1.42 1.18 0.973 0.886 0.851
Powell Electronics
103308-1 577 Buy Now »
USD
0.710 0.640
TTI
103308-1 0 ··
USD
1.01 1.01
Master Electronics
1033081 9,785 ··
USD
0.850 0.850 0.770 0.710 0.710
Chip One Stop Global
C1S757100042484 74 Buy Now »
JPY
159.00 159.00 159.00 159.00 159.00
Sager Electronics
103308-1 0 ··
USD
0.832 0.668
Interstate Connecting Components
103308-1 24,850 Buy Now »
Allied Electronics
70086602 0 ··
USD
1.14 1.14
Heilind Asia
AMP103308-1 0 ··
Peerless Electronic Supplies
103308-1 Contact Buy Now »
Richardson RFPD
103308-1 0 ··
PEI Genesis
103308-1 0 ··
Farnell
1819999 825 Buy Now »
EUR
1.92 1.92 1.80 1.50 1.50
element14 APAC
1819999 450 Buy Now »
CNY
3.90 3.90 3.90 3.90 3.90
Electro Sonic
1033081 15,637 Buy Now »
USD
0.901 0.901 0.816 0.753 0.753
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
496042 344 Buy Now »
USD
1.39 1.12 1.12 1.12
Freelance Electronics
103308-1 202 Buy Now »
USD
0.910 0.910 0.910 0.910 0.910
Quest
103308-1 193 Buy Now »
USD
1.50 1.20 0.450 0.450 0.450
Panther Parts
103308-1 250 Send RFQ »
NetSource Technology
103308-1 103 ··
STLAA.com
103308-1 428 ··
4 Star Electronics
103308-1 828 Send RFQ »
Florida Circuit
103308-1 20 ··
Abacus Technologies
103308-1 234 ··
Tencell
103308-1 85 Buy Now »
USD
0.723 0.723
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Peerless Electronic Supplies
103308-1 Contact Buy Now »
North Star Micro
103308-1 Contact ··
Summit Electronics
103308-1 Contact Send RFQ »
Bristol Electronics
103308-1 Contact Buy Now »
SemiconductorPLUS
103308-1 Contact ··
XS Micro
103308-1 Contact ··

Descriptions

Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Automotive Tube
Sager Electronics
Pin and Pinless Headers (AMP-LATCH)
North Star Micro
Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole
Chip One Stop Global
CONN CONN IDC10
Florida Circuit
010 LOPRO HDR SP 15DP
Electro Sonic
010 LOPRO HDR SP 15DP
Interstate Connecting Components
WIRE-BOARD CONNECTOR, HEADER, 10 POSITION, 2.54MM
Farnell
010 LOPRO HDR SP 15DP
Heilind Asia
010 LOPRO HDR SP 15DP
Heilind Electronics
010 LOPRO HDR SP 15DP
PEI Genesis
CONN HEADER LOPRO STR 10POS GOLD
Digi-Key
Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole
Chip One Stop Japan
WIRE-BOARD CONNECTOR, HEADER, 10 POSITION, 2.54MM
Newark
Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole
Avnet
WIRE-BOARD CONNECTOR, HEADER, 10 POSITION, 2.54MM
element14 APAC
Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Automotive Tube
Verical
010 LOPRO HDR SP 15DP
TE Connectivity
010 LOPRO HDR SP 15DP
Master Electronics
010 LOPRO HDR SP 15DP
Onlinecomponents.com
LO/PRO STD HDR, 010 LOPRO HDR SP 15DP
Allied Electronics
Pin and Pinless Headers (AMP-LATCH)
Powell Electronics

Technical Specifications

Orientation Vertical
Pin Pitch 2.54 mm
Packaging Tube
Housing Color Black
ELV Compliant Compliant
Mounting Type Through Hole
Number of Rows 2
Size-Height 9.779 mm
Lead-Free Status Contains Lead
Contact Material Copper Alloy
Flammability Rating UL 94 V-0
Housing Material Thermoplastic
Gender Male
Insulation Resistance 5 GΩ
Color Black
Number of Positions 10
Lifecycle Status Active
Number of Contacts 10
Size-Length 20.32 mm
Mounting Angle 180 °
RoHS Compliant
Contact Plating Gold Tin Lead Gold Flash over Nickel
Current Rating 1 A
Size-Width 9.144 mm

Documents

TE Connectivity
Datasheet, Technical Drawing 1 page 5 years ago
Electro Sonic
Datasheet 1 page 11 years ago
Allied Electronics
Datasheet 2 pages 11 years ago
Datasheet 1 page 7 years ago
Datasheet 2 pages 2 years ago
Jameco
Datasheet 2 pages 11 years ago
Onlinecomponents.com
Datasheet 1 page 11 years ago
Compliance Statements
Rohs Statement 3 pages 3 years ago
Materials Sheet 2 pages 2 years ago

Images

Alternate Names

AMP/TYCO 103308-1
TYCO/AMP 103308-1
TYCO ELECTRONICS AMP 103308-1
TE Connectivity / AMP Brand 103308-1
AMP/Tyco Electronics 103308-1
AMP/TE Connectivity 103308-1
TE CNTY - AMP 103308-1
TE Connectivity / Tyco Electronics AMP 103308-1
AMP/TYCO ELECTR 103308-1
TYCO ELECTRONICS AMP ITALIA S 103308-1
AMP INC 103308-1
TYCO/AMP INC 103308-1
TE CONNECTIVITY AMP (VA) 103308-1
TYCO ELECTRONICS AMP (VA) 103308-1
TE CONNECTIVITY AMP CONNECTORS 103308-1
AMP/TE CONNECTIVITY ACCT 167798 103308-1
TYCO COLOMBIA 103308-1
AMP INCORPORATED (TYCO ELECTRONICS 103308-1
TE Connectivity / Hartman Brand 103308-1
TE CONNECTIVITY / AMP BRA 103308-1
TYCO INC (AMP) 103308-1
TYCO ELECTRONICS 103308-1
AMP ( TYC) 103308-1
TE AMP TYCO 103308-1
TE Connectivity / Am 103308-1
TE Connectivity AMP Connectors 103308-1

Search for other parts like 103308- »