TE Connectivity / AMP 103167-7

Connector Shrouded Header HDR 20 POS 2.54mm Solder RA Thru-Hole

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A26805-ND 637 Buy Now »
USD
3.51 3.51 2.52 2.52 2.52
Arrow
103167-7 47 Buy Now »
USD
3.50 3.50 2.76 2.76 2.76
Avnet
103167-7 208 Buy Now »
USD
3.39 3.39 2.65 2.65 2.65
Newark
92F8364 0 ··
CAD
3.55
Mouser
571-1031677 0 ··
USD
3.49 3.49 2.50 2.50 2.50
Onlinecomponents.com
1031677 6 Buy Now »
USD
6.73 6.73 6.08 3.67 1.89
Master Electronics
1031677 5 ··
USD
6.73 6.73 6.08 3.67 1.89
Allied Electronics
E5229878 n/s Buy Now »
USD
3.37
PEI Genesis
103167-7 0 ··
Heilind Asia
AMP103167-7 0 ··
Heilind Electronics
AMP103167-7 0 ··
element14 APAC
1907542 0 ··
CNY
38.25 36.72 30.60 26.78 26.78
Electro Sonic
1031677 6 Buy Now »
USD
7.13 7.13 6.44 3.89 2.00
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
103167-7 28 Buy Now »
USD
2.30 1.72 1.44 1.44 1.44
Abacus Technologies
103167-7 4,000 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
103167-7 Contact ··
North Star Micro
103167-7 Contact ··
XS Micro
103167-7 Contact ··
SemiconductorPLUS
103167-7 Contact ··

Descriptions

20 MODII HDR DRRA SHRD .100CL
TE Connectivity
WIRE-BOARD CONN, HEADER, 20POS, 2.54MM
element14 APAC
20 MODII HDR DRRA SHRD .100CL
PEI Genesis
Connector Shrouded Header HDR 20 POS 2.54mm Solder RA Thru-Hole
North Star Micro
20 MODII HDR DRRA SHRD .100CL
Master Electronics
20 MODII HDR DRRA SHRD .100CL
Heilind Electronics
Conn Shrouded Header HDR 20 POS 2.54mm Solder RA Thru-Hole
Avnet
WIRE-BOARD CONNECTOR, HEADER, 20 POSITION, 2.54MM
Newark
20 MODII HDR DRRA SHRD .100CL, 103167-7
Allied Electronics
20 MODII HDR DRRA SHRD .100CL
Heilind Asia
CONN HEADER R/A .100 20POS 30AU
Digi-Key
20 MODII HDR DRRA SHRD .100CL
Onlinecomponents.com

Technical Specifications

Housing Color Black
Contact Material Phosphor Bronze
Contact Plating Gold Tin Lead
Housing Material Thermoplastic
Lifecycle Status Active
Mounting Angle 90 °
ELV Compliant Non-Compliant
Mounting Type PCB
Size-Height 10.16 mm
Size-Width 16.231 mm
Insulation Resistance 5 GΩ
Number of Positions 20
Packaging Tray
RoHS Non-Compliant
Flammability Rating UL 94 V-0
Number of Rows 2
Current Rating 3 A
Lead-Free Status Contains Lead
Orientation Right Angle
Pin Pitch 2.54 mm
Size-Length 32.512 mm
Number of Contacts 20
Gender Male

Documents

TE Connectivity
Datasheet, Technical Drawing 1 page 4 years ago
Farnell
Datasheet 1 page 8 years ago
Arrow
Datasheet 1 page 5 years ago
Allied Electronics
Datasheet 2 pages 11 years ago
Sierra IC
Datasheet 1 page 18 years ago
Jameco
Datasheet 2 pages 9 years ago
Onlinecomponents.com
Datasheet 1 page 4 years ago
Datasheet 1 page 5 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago

Images

Alternate Names

AMP/TYCO 103167-7
TYCO/AMP 103167-7
TYCO ELECTRONICS AMP 103167-7
TE Connectivity / AMP Brand 103167-7
AMP/Tyco Electronics 103167-7
AMP/TE Connectivity 103167-7
TE CNTY - AMP 103167-7
TE Connectivity / Tyco Electronics AMP 103167-7
AMP/TYCO ELECTR 103167-7
TYCO ELECTRONICS AMP ITALIA S 103167-7
AMP INC 103167-7
TYCO/AMP INC 103167-7
TE CONNECTIVITY AMP (VA) 103167-7
TYCO ELECTRONICS AMP (VA) 103167-7
TE CONNECTIVITY AMP CONNECTORS 103167-7
AMP/TE CONNECTIVITY ACCT 167798 103167-7
TYCO COLOMBIA 103167-7
AMP INCORPORATED (TYCO ELECTRONICS 103167-7
TE Connectivity / Hartman Brand 103167-7
TE CONNECTIVITY / AMP BRA 103167-7
TYCO INC (AMP) 103167-7
TYCO ELECTRONICS 103167-7
AMP ( TYC) 103167-7
TE AMP TYCO 103167-7
TE Connectivity / Am 103167-7
TE Connectivity AMP Connectors 103167-7

Search for other parts like 103167- »