Weidmuller 1031470000

Terminal Block, Header, 6Pos, 3.81Mm Rohs Compliant: Yes |Weidmuller 1031470000

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Housing ColorBlack
Number of Pins6
Technical
Current Rating10 A
Number of Poles6
Number of Rows2
PackagingBox
Voltage Rating300 V
Dimensions
Hole Diameter1.3 mm
Pitch3.81 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 1031470000.

Burklin Elektronik
Datasheet7 pages7 years ago
Newark
Datasheet7 pages4 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1031470000.

Related Parts

Descriptions

Descriptions of Weidmuller 1031470000 provided by its distributors.

Terminal Block, Header, 6Pos, 3.81Mm Rohs Compliant: Yes |Weidmuller 1031470000
Weidmüller OMNIMATE Signal - series BC/SC 3.81 SCD-THR 3.81/06/180F 3.2SN BK BX - 1031470000
Connector Wire to Board Male Header 6 Position 3.81mm Straight Solder Through Hole Black Box
Pin header, 6 pole, pitch 3.81 mm, straight, black, 1031470000
TERM BLOCK HDR 6POS VERT 3.81MM
SCD-THR 3.81/06/180F 3.2SN BK BX. PCB plug-in connector, male header, Flange, Reflow solder connection, 3.81 mm, No. of poles: 6, 180°, Solder pin length (l): 3.2 mm, tinned, Black, Box GTIN (EAN): 4032248760497

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMUELLER GMBH & CO KG
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
ColorBlack
Housing ColorBlack
Number of Pins6
Technical
Current Rating10 A
Number of Poles6
Number of Rows2
PackagingBox
Voltage Rating300 V
Dimensions
Hole Diameter1.3 mm
Pitch3.81 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 1031470000.

Burklin Elektronik
Datasheet7 pages7 years ago
Newark
Datasheet7 pages4 years ago

Compliance

Environmental Classification
ApprovalscURus
Flammability RatingUL94 V-0
RoHSCompliant