Weidmuller 1030440000

1030440000 - Weidmuller PCB Components SCD 3.81/04/180F 3.2SN OR BX Sold in a pack of 64
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorOrange
Housing ColorOrange
Insulation MaterialNylon
Number of Pins4
Technical
Current Rating10 A
Number of Poles4
Number of Rows2
PackagingBox
Voltage Rating300 V
Dimensions
Hole Diameter1.2 mm
Pitch3.81 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 1030440000.

Newark
Datasheet6 pages6 years ago
Burklin Elektronik
Datasheet7 pages1 year ago

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1030440000.

Related Parts

Descriptions

Descriptions of Weidmuller 1030440000 provided by its distributors.

1030440000 - Weidmuller PCB Components SCD 3.81/04/180F 3.2SN OR BX Sold in a pack of 64
Terminal Block, Header, 4Pos, Th; Gender:Header; Pitch Spacing:3.81Mm; No. Of Positions:4Ways; Rated Current:17.5A; Rated Voltage:320V; Block Orientation:Through Hole Vertical; Product Range:Omnimate Signal Scd Series; Svhc:No Svhc Rohs Compliant: Yes |Weidmuller 1030440000
SCD 3.81/04/180F 3.2SN OR BX. PCB plug-in connector, male header, Flange, Solder connection, 3.81 mm, No. of poles: 4, 180°, Solder pin length (l): 3.2 mm, tinned, Orange, Box GTIN (EAN): 4032248759583

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • Weidmueller GmbH & Co KG
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
ColorOrange
Housing ColorOrange
Insulation MaterialNylon
Number of Pins4
Technical
Current Rating10 A
Number of Poles4
Number of Rows2
PackagingBox
Voltage Rating300 V
Dimensions
Hole Diameter1.2 mm
Pitch3.81 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 1030440000.

Newark
Datasheet6 pages6 years ago
Burklin Elektronik
Datasheet7 pages1 year ago

Compliance

Environmental Classification
ApprovalscURus
Flammability RatingUL94 V-0
REACH SVHCNo SVHC
RoHSCompliant