Keystone 103

Holder Battery; Coin Battery; 1 Cell; PC Pin; PBT; 0.787 in. Dia.

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialGlass, Nylon, Plastic
Contact MaterialSteel
Contact PlatingNickel
MaterialSteel
MountPCB, Through Hole
Technical
Max Operating Temperature145 °C
Min Operating Temperature-50 °C
Number of Batteries1
Number of Cells1
PackagingBulk
TerminationPC Pin
Dimensions
Diameter20 mm
Wire/Cable Gauge1 AWG

Documents

Download datasheets and manufacturer documentation for Keystone 103.

Upverter
Datasheet1 page11 years ago
Future Electronics
Datasheet1 page8 years ago
Datasheet3 pages19 years ago
element14 APAC
Datasheet2 pages0 years ago
Datasheet1 page11 years ago
Sager Electronics
Datasheet1 page6 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Datasheet1 page12 years ago
Datasheet2 pages17 years ago
Datasheet1 page18 years ago
Newark
Datasheet1 page11 years ago
Farnell
Datasheet1 page12 years ago
TME
Datasheet1 page13 years ago
Jameco
Datasheet2 pages20 years ago
DigiKey
Datasheet1 page21 years ago

Inventory History

3 month trend:
+10.84%

Engineering Resources

View Evaluation kits and Reference designs for Keystone 103.

Descriptions

Descriptions of Keystone 103 provided by its distributors.

Holder Battery; Coin Battery; 1 Cell; PC Pin; PBT; 0.787 in. Dia.
Battery Holder, 20Mm Coin Cell, Through Hole; Battery Sizes Accepted:Coin Cell - 20Mm; No. Of Batteries:1; Product Range:-; Accessory Type:Battery Holder; Battery Terminals:Through Hole; Body Material:Plastic Rohs Compliant: Yes |Keystone 103
Battery Holder Type = Holder / Cells = 1 / Suitable for = CR2012 / Suitable for = CR2016 / Suitable for = CR2020 / Suitable for = CR2025 / Suitable for = CR2032 / Termination Type = PCB Pins / Mounting Type = Through Hole / Contact Material = Steel / Contact Plating = Tin-Nickel / Body Material = Plastic / Diameter mm = 22.76 / Length mm = 28.69 / Height mm = 4.95

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • JWMLR
  • KEYSTONE ELECTRONICS CORPORATION
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO
  • KEYSTONE ELEC CORP
  • KSTN
  • KEYSTONE ELECTRIC CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 103.
  • 103...

Technical Specifications

Physical
Body MaterialGlass, Nylon, Plastic
Contact MaterialSteel
Contact PlatingNickel
MaterialSteel
MountPCB, Through Hole
Technical
Max Operating Temperature145 °C
Min Operating Temperature-50 °C
Number of Batteries1
Number of Cells1
PackagingBulk
TerminationPC Pin
Dimensions
Diameter20 mm
Wire/Cable Gauge1 AWG

Documents

Download datasheets and manufacturer documentation for Keystone 103.

Upverter
Datasheet1 page11 years ago
Future Electronics
Datasheet1 page8 years ago
Datasheet3 pages19 years ago
element14 APAC
Datasheet2 pages0 years ago
Datasheet1 page11 years ago
Sager Electronics
Datasheet1 page6 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Datasheet1 page12 years ago
Datasheet2 pages17 years ago
Datasheet1 page18 years ago
Newark
Datasheet1 page11 years ago
Farnell
Datasheet1 page12 years ago
TME
Datasheet1 page13 years ago
Jameco
Datasheet2 pages20 years ago
DigiKey
Datasheet1 page21 years ago

Compliance

Environmental Classification
ApprovalsUL
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant