ept 103-90064

Plug C/2 90°, 48-pin DIN 41612 [ept GmbH] 103-90064 Plug C/2 90°, 48-pin DIN 41612

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
33P9025 1,890 Buy Now »
USD
2.87 2.87 2.58 1.60 1.60
Straight Road Electronics
103-90064 295 Buy Now »
USD
2.29 2.29 2.29
Bisco
103-90064 6 Buy Now »
element14 APAC
1656164 2,842 Buy Now »
SGD
3.14 2.82 2.31 2.31 2.31
Farnell
1656164 1,890 Buy Now »
GBP
1.86 1.45 1.03 0.680 0.680
Distrelec
103-90064 85 Buy Now »
EUR
1.53 1.41 1.30 1.30 1.30
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Score Electronics
SE-65-10390064 290 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
103-90064 Contact ··

Descriptions

CONNECTOR, C/2 48M ABC 3 MM DS 90II; Connector Type:DIN41612; Gender:Plug; Ways, No. of:48; Lead Spacing:2.54mm; No. of Mating Cycles:400; Termination Method:Solder; Rows, No. of:3; Rows Loaded:a + b + c
Farnell
C/2 48M ABC 3 MM DS 90II; Connector Type:; Pitch Spacing:2.54mm; No. of Contacts:48; Gender:Plug; No. of Rows:3; Rows Loaded:a + b + c; Contact Termination:Right Angle Through Hole; No. of Mating Cycles:400; Connector Type:DIN41612; ;RoHS Compliant: Yes
Newark
Plug C/2 90°, 48-pin DIN 41612 [ept GmbH] 103-90064 Plug C/2 90°, 48-pin DIN 41612
Distrelec
C/2 48M abc 3 mm DS 90�II
Score Electronics
48 POS ML ABC SHRT RT ANLE
Straight Road Electronics
C/2 48M ABC 3 MM DS 90II; Pitch Spacing:2.54mm; No. of Contacts:48; Gender:Plug; No. of Rows:3; Rows Loaded:a + b + c; Contact Termination:Through Hole Right Angle; No. of Mating Cycles:400; Connector Type:DIN41612; Connector Type:DIN41612; Lead Spacing:2.54mm; No. of Ways:48; Termination Method:Solder
element14 APAC

Technical Specifications

Number of Mating Cycles 400
Mounting Type Through Hole
RoHS Compliant
Number of Contacts 48
REACH SVHC Compliance No SVHC
Gender Male

Documents

Farnell
Datasheet 2 pages 8 years ago

Images

Alternate Names

EPT GMBH 103-90064
EPT USA INC 103-90064

Search for other parts like 103- »