ept 103-40034

Plug C 90°, 64-pin DIN 41612 [ept GmbH] 103-40034 Plug C 90°, 64-pin DIN 41612

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
33P9020 542 Buy Now »
USD
0.996 0.996 0.996 0.996 0.996
Straight Road Electronics
103-40034 2,076 Buy Now »
USD
2.48 2.48 2.48
Bisco
103-40034 1 Buy Now »
Farnell
1656158 542 Buy Now »
GBP
1.53 1.19 0.850 0.570 0.570
element14 APAC
1656158 573 Buy Now »
SGD
2.58 2.32 1.90 1.90 1.90
Distrelec
103-40034 190 Buy Now »
EUR
1.55 1.42 1.32 1.32 1.32
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
103-40034 195 ··
Score Electronics
SE-65-10340034 1,442 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
103-40034 Contact ··

Descriptions

Plug C 90°, 64-pin DIN 41612 [ept GmbH] 103-40034 Plug C 90°, 64-pin DIN 41612
Distrelec
CONNECTOR, C64M AC 3 MM DS 90II; Pitch Spacing:2.54mm; No. of Contacts:64; Gender:Plug; No. of Rows:3; Rows Loaded:a + b; Contact Termination:Through Hole Right Angle; No. of Mating Cycles:400; Connector Type:DIN41612; Connector Type:DIN41612; Lead Spacing:2.54mm; No. of Ways:64; Termination Method:Solder
element14 APAC
C64M ac solder R/A .118 II
Straight Road Electronics
C64M ac 3 mm DS 90�II
Score Electronics
CONNECTOR, C64M AC 3 MM DS 90II; Connector Type:DIN41612; Gender:Plug; Ways, No. of:64; Lead Spacing:2.54mm; No. of Mating Cycles:400; Termination Method:Solder; Rows, No. of:3; Rows Loaded:a + b
Farnell
CONNECTOR, C64M AC 3 MM DS 90II; Connector Type:; Pitch Spacing:2.54mm; No. of Contacts:64; Gender:Plug; No. of Rows:3; Rows Loaded:a + b; Contact Termination:Right Angle Through Hole; No. of Mating Cycles:400; Connector ;RoHS Compliant: Yes
Newark

Technical Specifications

Number of Mating Cycles 400
Mounting Type Through Hole
RoHS Compliant
Number of Contacts 64
REACH SVHC Compliance No SVHC
Gender Male

Documents

Farnell
Datasheet 2 pages 8 years ago
Newark
Datasheet 1 page 5 years ago

Images

Alternate Names

EPT GMBH 103-40034
EPT USA INC 103-40034

Search for other parts like 103- »