Weidmuller 1028740000

PC Board Terminal Block Female Header 4 Position 3.81mm Right Angle Through Hole Black Box

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Housing ColorBlack
MountThrough Hole
Technical
Current10 A
Current Rating17.5 A
Number of Levels1
Number of Poles4
Number of Positions4
Number of Positions Per Level4
Number of Rows1
PackagingBox
TerminationSolder
Voltage300 V
Voltage Rating300 V
Dimensions
Hole Diameter1 mm
Pitch3.81 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 1028740000.

Burklin Elektronik
Datasheet8 pages11 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1028740000.

Related Parts

Descriptions

Descriptions of Weidmuller 1028740000 provided by its distributors.

PC Board Terminal Block Female Header 4 Position 3.81mm Right Angle Through Hole Black Box
Weidmüller OMNIMATE Signal - series BC/SC 3.81 BCL-SMT 3.81/04/90LFI 1.5SN BK BX - 1028740000
Socket header, 4 pole, pitch 3.81 mm, angled, black, 1028740000
TERM BLOCK HDR 4POS 90DEG 3.81MM
BCL-SMT 3.81/04/90LFI 1.5SN BK BX. PCB plug-in connector, female header, Solder flange inverted, Reflow solder connection, 3.81 mm, No. of poles: 4, 90°, Solder pin length (l): 1.5 mm, tinned, Black, Box GTIN (EAN): 4032248758036

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMUELLER GMBH & CO KG
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
ColorBlack
Housing ColorBlack
MountThrough Hole
Technical
Current10 A
Current Rating17.5 A
Number of Levels1
Number of Poles4
Number of Positions4
Number of Positions Per Level4
Number of Rows1
PackagingBox
TerminationSolder
Voltage300 V
Voltage Rating300 V
Dimensions
Hole Diameter1 mm
Pitch3.81 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 1028740000.

Burklin Elektronik
Datasheet8 pages11 years ago

Compliance

Environmental Classification
ApprovalsCSA, cURus
Flammability RatingUL94 V-0
RoHSCompliant