Leeson 102694.00

102694-00 - Leeson 102694.00 1/2HP 1425RPM.S56C.IP54.220/380/440V.3PH.50HZ.CONT.40C.1.15SF.C FACE.C4T14FC3A .50 HERTZ37k...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Amazon
B00EPKG406 Yes ··
USD
311.95 311.95 311.95 311.95 311.95
Zoro
G3151486 Yes ··
USD
256.24 256.24 256.24 256.24 256.24
MRO Supply
2525143 Yes ··
USD
262.50 262.50 262.50 262.50 262.50
Walker Industrial
1623174 Yes ··
USD
272.16 272.16 272.16 272.16 272.16
Grainger
4GUV5 Yes ··
USD
294.50 294.50 294.50 294.50 294.50
Raptor Supplies
GR0459913 Yes ··
GBP
277.47 277.47 277.47 277.47 277.47

Descriptions

LEESON 102694.00 50hz Mtr, 3-Ph, 1/2hp, 1425, 220/380-440, 56C. More details: 50 Hz Motor, 3-Phase, Totally Enclosed Fan-Cooled, 1/2 HP, 1 Speed, Nameplate RPM 1425, Voltage 220/380-440, Full Load Amps 2.4/1.4-1.2, NEMA/IEC Frame 56C, Face Mounting, Thermal Protection None, Insulation Class B, Service Factor 1.15, Ball Bearings, Rotation CW/CCW, Ambient 40 C, Shaft Dia 5/8 In, Shaft Length 1 7/8 In, Overall Length 10-1/4 In
Zoro
50hz Motor 3-phase 1/2hp 1425 220/380-440 56C - GR0459913
Raptor Supplies
Leeson 102694.00 Special Voltage Motor, 3 Phase, S56C Frame, Round Mounting, 1/2HP, 1500 RPM, 220/380/440V Voltage, 50Hz Fequency. Ingress Protection (IP) 54 rated with limited-ingress for use in dusty and water-spray environments. Rated at 1,500 rpm. 220/380/440V input voltage, three phase, 1/2hp. UL Listed and CSA certified for quality assurance
Amazon
Leeson 50hz Mtr, 3-ph, 1/2hp, 1425, 220/380-440, 56c 102694.00 4guv5. More details: 50 Hz Motor, 3-phase, totally Enclosed Fan-cooled, 1/2 Hp, number Of Speeds 1, nameplate Rpm 1425, voltage 220/380/440, hz 50, 3 Phase, full Load Amps 2.4/1.4/1.2, 56c Frame, mounting Face, thermal Protection None, insulation Class B, 1.15 Service Factor, bearings Ball, rotation Cw/ccw, ambient Temperature 40 Degrees C, shaft Dia. 5/8 In., shaft Length 1-7/8 In., length Less Shaft 8-3/8 In., overall Length 10-1/4 In., rpm Range 1401-1500
Grainger
102694-00 - Leeson 102694.00 1/2HP 1425RPM.S56C.IP54.220/380/440V.3PH.50HZ.CONT.40C.1.15SF.C FACE.C4T14FC3A .50 HERTZ37kW
Walker Industrial

Images

Alternate Names

LEESON ELECTRIC MOTORS 102694.00
LEESON ELECTRIC 102694.00
Leeson Electric Corp 102694.00

Search for other parts like 102694. »