3M 10268-52B2PL

Conn SCSI RCP 68 POS 2.54mm Solder RA Thru-Hole 68 Terminal 1 Port Tray
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Housing MaterialPBT
MountThrough Hole
Number of Terminals68
Technical
Current Rating500 mA
GenderFemale
Max Current Rating500 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)150 V
Min Operating Temperature-55 °C
Number of Contacts68
Number of Ports1
Number of Positions68
OrientationRight Angle
TerminationSolder
Voltage Rating200 V
Dimensions
Depth16.7 mm
Length52.4 mm
Pitch2.54 mm
Width9.4 mm

Documents

Download datasheets and manufacturer documentation for 3M 10268-52B2PL.

RS (Formerly Allied Electronics)
Datasheet6 pages16 years ago
Arrow Electronics
Datasheet7 pages19 years ago

Inventory History

3 month trend:
-24.39%

Engineering Resources

View Evaluation kits and Reference designs for 3M 10268-52B2PL.

Related Parts

Descriptions

Descriptions of 3M 10268-52B2PL provided by its distributors.

Conn SCSI RCP 68 POS 2.54mm Solder RA Thru-Hole 68 Terminal 1 Port Tray
Je150316436 10268-52B2Pl =68/Mdr/Rc/Ra/Recp/Hitemp/M2.5/8Min |3M 10268-52B2PL
102 Series,Female 68 Way Right Angle Through Hole SCSI Conn 2.54mm Pitch,Solder | 3M 10268-52B2PL
3MTM Miniature Delta Ribbon (MDR) System Receptacles

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10268-52B2 PL
  • JE150316436

Technical Specifications

Physical
Contact PlatingGold
Housing MaterialPBT
MountThrough Hole
Number of Terminals68
Technical
Current Rating500 mA
GenderFemale
Max Current Rating500 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)150 V
Min Operating Temperature-55 °C
Number of Contacts68
Number of Ports1
Number of Positions68
OrientationRight Angle
TerminationSolder
Voltage Rating200 V
Dimensions
Depth16.7 mm
Length52.4 mm
Pitch2.54 mm
Width9.4 mm

Documents

Download datasheets and manufacturer documentation for 3M 10268-52B2PL.

RS (Formerly Allied Electronics)
Datasheet6 pages16 years ago
Arrow Electronics
Datasheet7 pages19 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement4 pages11 years ago