TE Connectivity / AMP 102618-3

Header, Through Hole; Shrouded; Vertical; Phosphor Bronze; Thermoplastic; 10

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
102618-3 640 Buy Now »
USD
1.48 1.48
Avnet
102618-3 99 Buy Now »
USD
2.09 2.03 1.87 1.87 1.87
Newark
80Y3959 753 Buy Now »
USD
1.99 1.32
Chip One Stop Japan
TYCO-0058063 1,005 Buy Now »
USD
1.43 1.43
Mouser
571-1026183 656 Buy Now »
USD
3.20 3.20 2.16 1.70 1.40
Chip One Stop Global
C1S757100580638 1,005 Buy Now »
JPY
141.00 141.00
Onlinecomponents.com
1026183 235 Buy Now »
USD
1.26 1.26 1.07 1.000 0.820
Master Electronics
1026183 156 ··
USD
1.26 1.26 1.07 1.000 0.820
Allied Electronics
70083399 0 ··
USD
1.45 1.45
Digi-Key
A26715-ND 0 ··
USD
1.78 1.78
Peerless Electronic Supplies
102618-3 Contact Buy Now »
Heilind Asia
AMP102618-3 0 ··
PEI Genesis
102618-3 0 ··
Heilind Electronics
AMP102618-3 0 ··
Electro Sonic
1026183 782 Buy Now »
USD
1.34 1.34 1.13 1.06 0.869
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
102618-3 774 Buy Now »
USD
1.44 1.44 1.44 1.44 1.44
Jameco
737424 159 Buy Now »
USD
2.25 1.99 1.79 1.79 1.79
Tencell
102618-3 3,694 Buy Now »
USD
1.80 1.80 1.72 1.72 1.72
STLAA.com
102618-3 384 ··
Abacus Technologies
102618-3 3,200 ··
GreenTree Electronics
102618-3 3,200 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Peerless Electronic Supplies
102618-3 Contact Buy Now »
Touchstone Systems
102618-3 Contact Send RFQ »
North Star Micro
102618-3 Contact ··
Chip 1 Exchange
102618-3 Contact ··
TransparentC
102618-3 Contact ··
SemiconductorPLUS
102618-3 Contact ··
XS Micro
102618-3 Contact ··

Descriptions

Connector Shrouded Header 10 Position 2.54mm Solder Straight Thru-Hole
Jameco
Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole
Chip One Stop Japan
Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole
Chip One Stop Global
Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Tray
Verical
Header, Through Hole; Shrouded; Vertical; Phosphor Bronze; Thermoplastic; 10
Allied Electronics
10 MODII HDR DRST SHRD .100CL
Heilind Asia
10 MODII HDR DRST SHRD .100CL
PEI Genesis
CONN HEADER VERT .100 10POS 15AU
Digi-Key
10 MODII HDR DRST SHRD .100CL
Heilind Electronics
10 MODII HDR DRST SHRD .100CL
Onlinecomponents.com
10 MODII HDR DRST SHRD .100CL
TE Connectivity
10 MODII HDR DRST SHRD .100CL
Newark
.100 inch AMPMODU Headers
North Star Micro
10 MODII HDR DRST SHRD .100CL
Master Electronics
Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole
Avnet

Technical Specifications

Housing Color Black
ELV Compliant Non-Compliant
RoHS Non-Compliant
Number of Rows 2
Lead-Free Status Contains Lead
Pin Pitch 2.54 mm
Number of Positions 10
Number of Contacts 10
Size-Width 11.176 mm
Gender Male
Insulation Resistance 5 GΩ
Orientation Vertical
Contact Plating Gold Tin Lead
Size-Height 10.16 mm
Contact Material Phosphor Bronze
Mounting Type PCB
Flammability Rating UL 94 V-0
Size-Length 15.545 mm
Lifecycle Status Active
Mounting Angle 180 °
Packaging Tray
Housing Material Thermoplastic
Current Rating 3 A

Documents

TE Connectivity
Datasheet, Technical Drawing 1 page 5 years ago
Verical
Datasheet 139 pages 10 years ago
Datasheet 96 pages 8 years ago
Datasheet 2 pages 4 years ago
Newark
Datasheet 1 page 15 years ago
Allied Electronics
Datasheet 2 pages 11 years ago
Datasheet 2 pages 8 years ago
Datasheet 3 pages 2 years ago
Sierra IC
Datasheet 1 page 19 years ago
Jameco
Datasheet 2 pages 10 years ago
Onlinecomponents.com
Datasheet 139 pages 10 years ago
Datasheet 139 pages 10 years ago
Datasheet 139 pages 10 years ago
Compliance Statements
Rohs Statement 3 pages 3 years ago

Images

Alternate Names

AMP/TYCO 102618-3
TYCO/AMP 102618-3
TYCO ELECTRONICS AMP 102618-3
TE Connectivity / AMP Brand 102618-3
AMP/Tyco Electronics 102618-3
AMP/TE Connectivity 102618-3
TE CNTY - AMP 102618-3
TE Connectivity / Tyco Electronics AMP 102618-3
AMP/TYCO ELECTR 102618-3
TYCO ELECTRONICS AMP ITALIA S 102618-3
AMP INC 102618-3
TYCO/AMP INC 102618-3
TE CONNECTIVITY AMP (VA) 102618-3
TYCO ELECTRONICS AMP (VA) 102618-3
TE CONNECTIVITY AMP CONNECTORS 102618-3
AMP/TE CONNECTIVITY ACCT 167798 102618-3
TYCO COLOMBIA 102618-3
AMP INCORPORATED (TYCO ELECTRONICS 102618-3
TE Connectivity / Hartman Brand 102618-3
TE CONNECTIVITY / AMP BRA 102618-3
TYCO INC (AMP) 102618-3
TYCO ELECTRONICS 102618-3
AMP ( TYC) 102618-3
TE AMP TYCO 102618-3
TE Connectivity / Am 102618-3
TE Connectivity AMP Connectors 102618-3

Search for other parts like 102618- »