Hylec 1026100302-F

SOCKET, 2WAY, 16A, BLACK; Connector Type:Terminal Block, Pluggable; Series:261.0; Connector Mounting:Cable; Pitch Spacin...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
element14 APAC
1170373 0 ··
SGD
2.69 2.42 1.98 1.82 1.82

Descriptions

SOCKET, 2WAY, 16A, BLACK; Connector Type:Terminal Block, Pluggable; Series:261.0; Connector Mounting:Cable; Pitch Spacing:11.4mm; No. of Contacts:2; Wire Size (AWG):14 AWG; Contact Plating:Zinc; Contact Material:Steel; Approval Category:CSA, VDE; Connector Mounting Orientation:Cable; Connector Type:Terminal Block, Pluggable; Contact Material:Steel; Contact Plating:Zinc; Current Rating:16A; Mounting Type:Free Hanging; No. of Poles:2; No. of Positions:2; No. of Ways:2; Operating Temperature Max:150°C; Terminal Type:Screw; Voltage Rating VAC:400V; Wire Area Size Max:2.5mm²
element14 APAC

Technical Specifications

Number of Contacts 2
Current Rating 16 A
Contact Material Steel
Voltage Rating (AC) 400 V
Contact Plating Zinc
Pin Pitch 11.4 mm
REACH SVHC Compliance No SVHC
Wire Gauge 14 AWG
RoHS Compliant

Documents

Farnell
Datasheet 1 page 11 years ago

Alternate Names

HYLEC-APL 1026100302-F

Search for other parts like 1026100302-F »