3M 10250-55H3PC

D Type Connector, 50 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, #4-40, Receptacle
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBeige
Contact MaterialCopper
Contact PlatingGold
Housing ColorBeige
Housing MaterialPolychlorinated
MaterialSteel
MountPanel, Through Hole
Number of Terminals50
Technical
Connector TypeReceptacle
Current Rating1 A
FeaturesShielded
GenderReceptacle
Max Current Rating1 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts50
Number of Ports1
Number of Positions50
Number of Rows2
OrientationRight Angle
TerminationSolder
Voltage Rating500 V
Dimensions
Depth16.7 mm
Lead Pitch1.27 mm
Length52.4 mm
Pitch2.54 mm
Width16.7 mm

Documents

Download datasheets and manufacturer documentation for 3M 10250-55H3PC.

Arrow Electronics
Datasheet6 pages16 years ago
element14 APAC
Datasheet4 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages10 years ago
DigiKey
Datasheet4 pages19 years ago

Inventory History

3 month trend:
-0.15%

Engineering Resources

View Evaluation kits and Reference designs for 3M 10250-55H3PC.

Related Parts

Descriptions

Descriptions of 3M 10250-55H3PC provided by its distributors.

D Type Connector, 50 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, #4-40, Receptacle
Conn Mini D Ribbon RCP 50 POS 2.54mm Solder RA Thru-Hole 50 Terminal 1 Port Box
MINI D RIBBON CONNECTOR, RECEPTACLE 50 POSITION THROUGH HOLE; D Sub Connector Type:Mini D (Ribbon Connector); Gender:Receptacle; Product Range:102 Series; No. of Contacts:50Contacts; D Sub Shell Size:DD; Contact Material:Copper AlloyRoHS Compliant: Yes
RECEPTACLE, RIGHT ANGLE, MDR, 50WAY; D Sub Connector Type: Mini D (Ribbon Connector); Gender: Receptacle; Product Range: 102 Series; No. of Contacts: 50Contacts; Contact Termination Type: Solder; Connector Mounting: Through Hole Mount Right Angle; Contact Material: Copper Alloy; Contact Plating: Gold Plated Contacts; Connector Body Material: Steel Body; SVHC: No SVHC (15-Jan-2019); Colour: Beige; Connector Type: Micro D Ribbon; Contact Termination: Through Hole Right Angle; Current Rating: 1A; Flammability Rating: UL94V-0; Material: Steel; Operating Temperature Max: 105°C; Operating Temperature Min: -55°C; Pitch Spacing: 1.27mm; Termination Method: Solder

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10250-55H3 PC
  • JE150318465

Technical Specifications

Physical
ColorBeige
Contact MaterialCopper
Contact PlatingGold
Housing ColorBeige
Housing MaterialPolychlorinated
MaterialSteel
MountPanel, Through Hole
Number of Terminals50
Technical
Connector TypeReceptacle
Current Rating1 A
FeaturesShielded
GenderReceptacle
Max Current Rating1 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts50
Number of Ports1
Number of Positions50
Number of Rows2
OrientationRight Angle
TerminationSolder
Voltage Rating500 V
Dimensions
Depth16.7 mm
Lead Pitch1.27 mm
Length52.4 mm
Pitch2.54 mm
Width16.7 mm

Documents

Download datasheets and manufacturer documentation for 3M 10250-55H3PC.

Arrow Electronics
Datasheet6 pages16 years ago
element14 APAC
Datasheet4 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages10 years ago
DigiKey
Datasheet4 pages19 years ago

Compliance

Environmental Classification
ApprovalsUL
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement4 pages11 years ago