3M 10250-1210PE

Receptacle, Shielded, Surface Mount, Right Angle, 50 Contacts | 3M 10250-1210PE
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Housing ColorBeige
Housing MaterialPolychlorinated
MountSurface Mount
Number of Terminals50
Technical
Connector TypeReceptacle
Current Rating1 A
FeaturesShielded
GenderReceptacle
Max Current Rating1 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts50
Number of Ports1
Number of Positions50
Number of Rows2
OrientationRight Angle
PackagingBulk
TerminationSolder
Dimensions
Depth15.15 mm
Length52.4 mm
Pitch640 µm

Documents

Download datasheets and manufacturer documentation for 3M 10250-1210PE.

RS (Formerly Allied Electronics)
Datasheet6 pages16 years ago
Datasheet8 pages10 years ago

Inventory History

3 month trend:
-33.64%

Engineering Resources

View Evaluation kits and Reference designs for 3M 10250-1210PE.

Related Parts

Descriptions

Descriptions of 3M 10250-1210PE provided by its distributors.

RECEPTACLE, SHIELDED, SURFACE MOUNT, RIGHT ANGLE, 50 CONTACTS | 3M 10250-1210PE
Conn SCSI RCP 50 POS 0.64mm Solder RA SMD 50 Terminal 1 Port
D Type Connector, 50 Contact(s), Female, 0.05 inch Pitch, Surface Mount Terminal, M2.5, Receptacle
Hole Plug .312 Hole .031-.140 Panel Thk Binder Black Nylon .453 OD Smooth
3MTM Miniature Delta Ribbon (MDR) System Surface Mount Receptacle (3M)
7000090281 JE150317822 50/MDR/RC/RA/SMTRECP/M2.5/SCW/
French Electronic Distributor since 1988
MINI D RIBBON (MDR) CONNECTORS
Mini D Sub Conn, Rcpt, 50Pos, Solder; D Sub Connector Type:Mini D (Ribbon Connector); Gender:Receptacle; Product Range:102 Series; No. Of Contacts:50Contacts; D Sub Shell Size:-; Contact Termination Type:Solder Rohs Compliant: Yes |3M 10250-1210PE

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10250-1210 PE
  • 102501210PE
  • JE-1503-1782-2
  • JE150317822

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Housing ColorBeige
Housing MaterialPolychlorinated
MountSurface Mount
Number of Terminals50
Technical
Connector TypeReceptacle
Current Rating1 A
FeaturesShielded
GenderReceptacle
Max Current Rating1 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts50
Number of Ports1
Number of Positions50
Number of Rows2
OrientationRight Angle
PackagingBulk
TerminationSolder
Dimensions
Depth15.15 mm
Length52.4 mm
Pitch640 µm

Documents

Download datasheets and manufacturer documentation for 3M 10250-1210PE.

RS (Formerly Allied Electronics)
Datasheet6 pages16 years ago
Datasheet8 pages10 years ago

Compliance

Environmental Classification
ApprovalsUL
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement4 pages11 years ago