TE Connectivity 102387-6

TE Connectivity AMPMODU MOD IV Female Connector Housing, 2.54mm Pitch, 26 Way, 2 Row
Production

Price and Stock

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Housing ColorBlack
Housing MaterialThermoplastic
MountCable, Free Hanging
Number of Pins26
Technical
Connector TypeReceptacle, Socket
Contact Current Rating3 A
Contact GenderFemale
Current Rating3 A
GenderReceptacle
Insulation Resistance5 GΩ
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-65 °C
Number of Contacts26
Number of Positions26
Number of Rows2
Operating Supply Voltage250 V
OrientationStraight
PackagingBulk
Schedule B8538907080
TerminationCrimp
Voltage Rating (AC)250 V
Dimensions
Depth15.24 mm
Height7.23 mm
Lead Pitch2.54 mm
Length37.59 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width7.23 mm
Wire/Cable Gauge30 AWG
Wire Gauge (Max)30 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 102387-6.

Newark
Datasheet98 pages15 years ago
Datasheet12 pages13 years ago
Datasheet1 page17 years ago
Datasheet2 pages18 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago
TE Connectivity
Datasheet1 page12 years ago
Master Electronics
Datasheet6 pages10 years ago
Farnell
Datasheet66 pages18 years ago
Datasheet2 pages14 years ago
Datasheet1 page16 years ago
Datasheet1 page18 years ago
Datasheet1 page16 years ago
Datasheet1 page17 years ago
Datasheet1 page17 years ago
Datasheet1 page18 years ago
Datasheet1 page26 years ago
Burklin Elektronik
Datasheet5 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages15 years ago
Datasheet2 pages18 years ago
Jameco
Datasheet2 pages18 years ago

Inventory History

3 month trend:
-2.61%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 102387-6.

Related Parts

Descriptions

Descriptions of TE Connectivity 102387-6 provided by its distributors.

TE Connectivity AMPMODU MOD IV Female Connector Housing, 2.54mm Pitch, 26 Way, 2 Row
Housing, Receptacle, 2.54Mm, 26Way; Product Range:Ampmodu Mod Iv Series; Gender:Receptacle; No. Of Positions:26Ways; Pitch Spacing:2.54Mm; For Use With:Ampmodu Socket Contacts; Svhc:No Svhc (15-Jun-2015); Lead Spacing:2.54Mm; No. Of Rohs Compliant: Yes |Amp Te Connectivity 102387-6.
Series: AMPMODU Mod IVNo. of Positions: 26Pitch Spacing: 2.54mmFor Use With: Ampmodu Socket ContactsGender: ReceptacleLead Spacing: 2.54mmNo. of Contacts: 26No. of Rows: 2Product Range: TE - AMPMODU Mod IV SeriesTermination Method: Crimp
Positions = 26 / Rows = 2 / Pitch mm = 2.54 / Contact Gender = Socket / Gender = Receptacle / Termination Type = Crimp / Mounting Type = Cable Mount / Body Orientation = Straight / Housing Material = Thermoplastic / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = UL Listed / Current Rating A = 3 / Voltage Rating VAC = 250 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 105

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 102387-6.

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Housing ColorBlack
Housing MaterialThermoplastic
MountCable, Free Hanging
Number of Pins26
Technical
Connector TypeReceptacle, Socket
Contact Current Rating3 A
Contact GenderFemale
Current Rating3 A
GenderReceptacle
Insulation Resistance5 GΩ
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-65 °C
Number of Contacts26
Number of Positions26
Number of Rows2
Operating Supply Voltage250 V
OrientationStraight
PackagingBulk
Schedule B8538907080
TerminationCrimp
Voltage Rating (AC)250 V
Dimensions
Depth15.24 mm
Height7.23 mm
Lead Pitch2.54 mm
Length37.59 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width7.23 mm
Wire/Cable Gauge30 AWG
Wire Gauge (Max)30 AWG
Wire Gauge (Min)22 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 102387-6.

Newark
Datasheet98 pages15 years ago
Datasheet12 pages13 years ago
Datasheet1 page17 years ago
Datasheet2 pages18 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago
TE Connectivity
Datasheet1 page12 years ago
Master Electronics
Datasheet6 pages10 years ago
Farnell
Datasheet66 pages18 years ago
Datasheet2 pages14 years ago
Datasheet1 page16 years ago
Datasheet1 page18 years ago
Datasheet1 page16 years ago
Datasheet1 page17 years ago
Datasheet1 page17 years ago
Datasheet1 page18 years ago
Datasheet1 page26 years ago
Burklin Elektronik
Datasheet5 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet2 pages15 years ago
Datasheet2 pages18 years ago
Jameco
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ApprovalsCSA
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page10 years ago
Materials Sheet1 page8 years ago
Materials Sheet1 page5 years ago
Rohs Statement1 page10 years ago