TE Connectivity / AMP 102387-6

Conn Housing RCP 26 POS 2.54mm Crimp ST Cable Mount Automotive Package

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
102387-6 2,282 Buy Now »
USD
2.07 1.98 1.85 1.85 1.85
Avnet
102387-6 1,804 Buy Now »
USD
3.44 3.10 2.48 2.48 2.48
Verical 4
102387-6 1,045 Buy Now »
USD
1.45 1.45 1.45
102387-6 2,048 Buy Now »
USD
1.57 1.57 1.57
102387-6 2,282 Buy Now »
USD
1.83 1.83 1.83
102387-6 700 Buy Now »
USD
2.15 2.15 2.07
Digi-Key
A25906-ND 2,610 Buy Now »
USD
3.63 3.48 2.90 2.10 1.89
Newark
90F4536 882 Buy Now »
USD
3.62 3.49 2.91 2.11 1.96
Chip One Stop Japan
C1S757100111058 2,282 Buy Now »
JPY
330.00 311.00 223.00 198.00 198.00
Heilind Electronics
AMP102387-6 20,416 Buy Now »
USD
1.69 1.69 1.69 1.40 1.37
TTI
102387-6 4,099 Buy Now »
USD
1.73 1.73 1.73 1.73
Mouser
571-1023876 2,326 Buy Now »
USD
3.62 3.26 2.74 1.91 1.87
Powell Electronics
102387-6 325 Buy Now »
USD
1.81 1.81 1.81 1.81 1.31
Chip One Stop Global 3
C1S757100111058 700 Buy Now »
JPY
569.00 569.00 569.00 569.00 569.00
C1S757106343057 18 Buy Now »
JPY
522.00 456.00 456.00 456.00 456.00
C1S757106746652 5,181 Buy Now »
JPY
287.00
Onlinecomponents.com
1023876 499 Buy Now »
USD
1.72 1.72 1.49 1.36 1.28
Heilind Asia
AMP102387-6 1,827 Buy Now »
USD
1.92 1.92 1.92 1.77 1.77
Sager Electronics
102387-6 865 Buy Now »
USD
1.51
Components Center
102387-6 758 Buy Now »
USD
2.20 2.20 1.70 1.70 1.70
Master Electronics
1023876 324 ··
USD
1.72 1.72 1.49 1.36 1.28
Interstate Connecting Components
102387-6 20,416 Buy Now »
Future Electronics
102387-6 2,704 Buy Now »
USD
2.05 2.05 1.85 1.85
Allied Electronics
70085403 1,479 Buy Now »
USD
3.43 3.43 2.80 2.20 2.20
Bisco
102387-6 2 Buy Now »
Dalis Electronics
102387-6 758 ··
Peerless Electronic Supplies
102387-6 Contact Buy Now »
Richardson RFPD
102387-6 0 ··
PEI Genesis
102387-6 0 ··
Farnell
1654576 1,033 Buy Now »
EUR
7.77 7.77 5.20 4.08 2.95
element14 APAC 2
1654576 1,978 Buy Now »
CNY
8.40 8.40 8.40 8.40 8.40
1821465 882 Buy Now »
CNY
23.64 22.65 18.90 16.53 16.53
Electro Sonic
1023876 1,720 Buy Now »
USD
1.82 1.82 1.58 1.44 1.36
Distrelec
102387-6 18 Buy Now »
EUR
3.30 3.14 2.99 2.99 2.99
RS Components
6800938 3,500 Buy Now »
GBP
1.86 1.86 1.30 1.12
Avnet Europe
102387-6 0 ··
EUR
8.24 8.24 3.00 2.54 2.35
Avnet Asia
102387-6 4,000 Buy Now »
USD
1.58
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
102387-6 100 Buy Now »
USD
1.08 1.08 1.08 1.08 1.08
Jameco
496181 2,073 Buy Now »
USD
3.89 3.45 3.15 3.15 3.15
Quest
102387-6 117 Buy Now »
USD
3.32 2.49 1.25 1.25 1.25
Freelance Electronics
102387-6 5 Buy Now »
USD
1.53 1.53 1.53 1.53 1.53
Area51
102387-6 30 ··
USD
1.51 1.51 1.51 1.51 1.51
Express Electronics
102387-6 143 Buy Now »
EE-USA.com
102387-6 3 Buy Now »
Dachs
102387-6 3,436 ··
NEP Electronics
102387-6 2 ··
SPEC
102387-6 2,573 ··
STLAA.com
102387-6 14 ··
PSC Electronics
102387-6 70 Buy Now »
4 Star Electronics
102387-6 5 Send RFQ »
Abacus Technologies
102387-6 4,000 ··
SIE
102387-6 5,306 ··
Tencell
102387-6 8,690 Buy Now »
USD
2.12 2.12 2.12 2.05 2.05
GreenTree Electronics
102387-6 8,000 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Peerless Electronic Supplies
102387-6 Contact Buy Now »
Touchstone Systems
102387-6 Contact Send RFQ »
North Star Micro
102387-6 Contact ··
SemiconductorPLUS
102387-6 Contact ··
XS Micro
102387-6 Contact ··

Descriptions

RECTANGULAR CONNECTOR
Richardson RFPD
Conn Housing RCP 26 POS 2.54mm Crimp ST Cable Mount Automotive Package
Verical
Housing, Connector; Mod IV; Dual; 26; 250 VAC; 3 A; 750 V No
Allied Electronics
26 MODIV HSG COMP DR .100 POL
Interstate Connecting Components
2.54mm housing 26W Mod IV DR snap in
RS Components
26 MODIV HSG COMP DR .100 POL
Onlinecomponents.com
.100 AMPMODU Headers, Housings & Contacts
Powell Electronics
MODIV RECP HSG 26 FH V0 WIR
NEP Electronics
26 MODIV HSG COMP DR .100 POL
Heilind Electronics
HOUSING, RECEPTACLE, 2.54MM, 26WAY
Farnell
Conn Housing RCP 26 POS 2.54mm Crimp ST Cable Mount
Chip One Stop Japan
HOUSING, RECEPTACLE, 2.54MM, 26WAY
element14 APAC
Conn Housing RCP 26 POS 2.54mm Crimp ST Cable Mount
SPEC
HOUSING, RECEPTACLE, 2.54MM, 26WAY
Newark
26 MODIV HSG COMP DR .100 POL
PEI Genesis
CONN HOUSING 26POS .100 POL DUAL
Digi-Key
AMPMODU 26 Position Dual Row 2.54 mm pitch Unloaded Socket Housing
Future Electronics
Crimp housing [TE Connectivity] 102387-6 Crimp housing
Distrelec
26 MODIV HSG COMP DR .100 POL
TE Connectivity
Conn Housing RCP 26 POS 2.54mm Crimp ST Cable Mount
Chip One Stop Global
26 MODIV HSG COMP DR .100 POL
Heilind Asia
Conn Housing RCP 26 POS 2.54mm Crimp ST Cable Mount Automotive Package
Sager Electronics
Conn Housing RCP 26 POS 2.54mm Crimp ST Cable Mount
Avnet
Conn Housing RCP 26 POS 2.54mm Crimp ST Cable Mount
Avnet Asia
26 MODIV HSG COMP DR .100 POL
Master Electronics

Technical Specifications

Number of Contacts 26
REACH SVHC Compliance No SVHC
Color Black
Voltage Rating (AC) 250 V
ELV Compliant Compliant
Mounting Type Through Hole PCB
Flammability Rating UL 94 V-0
Insulation Resistance 5 GΩ
Pin Pitch 2.54 mm
Contact Material Beryllium Copper
RoHS Compliant
Number of Rows 2
Housing Material Thermoplastic
Size-Width 5.766 mm
Number of Positions 26
Packaging Bag
Size-Length 37.592 mm
Lifecycle Status Active
Contact Current Rating 3 A
Housing Color Black
Size-Height 15.24 mm
Gender Female
Lead-Free Status Lead Free

Documents

Tyco Electronics
Datasheet 98 pages 8 years ago
Farnell
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 1 page 11 years ago
Datasheet 1 page 10 years ago
Datasheet 1 page 9 years ago
Datasheet 1 page 10 years ago
Datasheet 1 page 9 years ago
Datasheet 1 page 10 years ago
Datasheet 2 pages 6 years ago
Datasheet 1 page 19 years ago
Datasheet 1 page 8 years ago
Future Electronics
Datasheet 66 pages 10 years ago
Allied Electronics
Datasheet 2 pages 11 years ago
Datasheet 2 pages 8 years ago
Datasheet 2 pages 2 years ago
TE Connectivity
Datasheet 12 pages 5 years ago
Datasheet 6 pages 2 years ago
Jameco
Datasheet 2 pages 11 years ago
Onlinecomponents.com
Datasheet 98 pages 8 years ago
Datasheet 98 pages 8 years ago
Datasheet 98 pages 8 years ago
Compliance Statements
Materials Sheet 1 page 2 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 102387-6
TYCO/AMP 102387-6
TYCO ELECTRONICS AMP 102387-6
TE Connectivity / AMP Brand 102387-6
AMP/Tyco Electronics 102387-6
AMP/TE Connectivity 102387-6
TE CNTY - AMP 102387-6
TE Connectivity / Tyco Electronics AMP 102387-6
AMP/TYCO ELECTR 102387-6
TYCO ELECTRONICS AMP ITALIA S 102387-6
AMP INC 102387-6
TYCO/AMP INC 102387-6
TE CONNECTIVITY AMP (VA) 102387-6
TYCO ELECTRONICS AMP (VA) 102387-6
TE CONNECTIVITY AMP CONNECTORS 102387-6
AMP/TE CONNECTIVITY ACCT 167798 102387-6
TYCO COLOMBIA 102387-6
AMP INCORPORATED (TYCO ELECTRONICS 102387-6
TE Connectivity / Hartman Brand 102387-6
TE CONNECTIVITY / AMP BRA 102387-6
TYCO INC (AMP) 102387-6
TYCO ELECTRONICS 102387-6
AMP ( TYC) 102387-6
TE AMP TYCO 102387-6
TE Connectivity / Am 102387-6
TE Connectivity AMP Connectors 102387-6

Search for other parts like 102387- »