Schroff 10236-165

CASE, 19", 20UX600X500MM; Body Colour:Grey; Cabinet Style:Wall Mount; Rack U Height:20; External Height - Imperial:37.87...


Sorry, No distributors found

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts

Descriptions

CASE, 19", 20UX600X500MM; Body Colour:Grey; Cabinet Style:Wall Mount; Rack U Height:20; External Height - Imperial:37.87"; External Height - Metric:962mm; External Width - Imperial:23.62"; External Width - Metric:600mm; External Depth - Imperial:19.69"; External Depth - Metric:500mm
Farnell

Technical Specifications

REACH SVHC Compliance No SVHC
RoHS Compliant

Documents

Farnell
Datasheet 2 pages 5 years ago
Datasheet 58 pages 7 years ago

Images

Alternate Names

SCHR 10236-165
SCHROFF GMBH 10236-165
SCHROFF INC 10236-165
Schroff (Pentair) 10236-165
SCHROFFPEN 10236-165
SFF 10236-165
SCHROFF SRL 10236-165
Schroff Packaging / Elektronik Industries 10236-165
SCHROFF GMBH (AIRFRT A/C) 10236-165
Schroff-Pentair Electronic Packaging 10236-165
SCHROFF (CARTE 10236-165
SCHROFF ROHS NT 10236-165
Schroff/Pentair Technical Products 10236-165
SCHROFF 5V/5A 10236-165
Schroff Scandinavia 10236-165
PENTAIR SCHROFF 10236-165
SCHROFF BUSPLAT 10236-165
man_schroff 10236-165
SCHROFF POWERPA 10236-165

Search for other parts like 10236- »