TE Connectivity / AMP 102241-2

Wire-To-Board Connector, AMPMODU Mod IV Series, Crimp, Receptacle, 4, 2.54 mm, Gold Plated Contacts

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 5
102241-2 1,820 Buy Now »
USD
0.273 0.273 0.250
102241-2 5,074 Buy Now »
USD
0.297 0.297 0.275
102241-2 4,637 Buy Now »
USD
0.297 0.297 0.286
102241-2 16,917 Buy Now »
USD
0.329 0.329
102241-2 994 Buy Now »
USD
0.353 0.353
Arrow
102241-2 1,820 Buy Now »
USD
0.306 0.306 0.284 0.284 0.250
Avnet
102241-2 8,408 Buy Now »
USD
0.589 0.577 0.404 0.404 0.404
Digi-Key
A26983-ND 4,299 Buy Now »
USD
0.650 0.607 0.465 0.334 0.293
Newark 2
90F4911 2,635 Buy Now »
USD
0.620 0.607 0.465 0.333 0.303
19J2645 0 ··
USD
0.620 0.601 0.503 0.467 0.467
Chip One Stop Japan
C1S757100196411 1,820 Buy Now »
JPY
96.60 43.00 30.90 30.90
Heilind Electronics
AMP102241-2 43,889 Buy Now »
USD
0.326 0.326 0.326 0.283 0.267
Mouser
571-1022412 9,066 Buy Now »
USD
0.620 0.607 0.445 0.323 0.293
Gopher Electronics
102241-2 4,886 Buy Now »
USD
0.200 0.200 0.200 0.200 0.200
TTI
102241-2 2,910 Buy Now »
USD
0.333 0.333 0.333
Onlinecomponents.com
1022412 18,309 Buy Now »
USD
0.329 0.329 0.282 0.258 0.258
Master Electronics
1022412 15,814 ··
USD
0.329 0.329 0.282 0.258 0.258
Future Electronics
102241-2 23,243 Buy Now »
USD
0.285 0.285 0.255
Heilind Asia
AMP102241-2 11,030 Buy Now »
USD
0.276 0.276 0.276 0.266 0.256
Sager Electronics
102241-2 5,950 Buy Now »
USD
0.337 0.337 0.293 0.277 0.277
Chip One Stop Global 3
C1S757100196411 4,637 Buy Now »
JPY
130.00 130.00 130.00 130.00 118.00
C1S757106342924 55 Buy Now »
JPY
107.00 93.80 93.80 93.80
C1S757106746564 4,647 Buy Now »
JPY
133.00
Interstate Connecting Components
102241-2 43,889 Buy Now »
Allied Electronics
70085365 473 Buy Now »
USD
0.418 0.418 0.378 0.340 0.340
Power and Signal Group
102241-2 0 ··
Richardson RFPD
102241-2 0 ··
PEI Genesis
102241-2 0 ··
Farnell
1822585 3,472 Buy Now »
EUR
0.549 0.549 0.382 0.299 0.271
element14 APAC
1822585 3,931 Buy Now »
SGD
0.924 0.905 0.797 0.797 0.797
Electro Sonic
1022412 21,554 Buy Now »
USD
0.349 0.349 0.299 0.274 0.274
Distrelec
102241-2 66 Buy Now »
EUR
0.640 0.610 0.580 0.580 0.580
RS Components
6800904 3,770 Buy Now »
GBP
0.411 0.411 0.287 0.246
Avnet Europe
102241-2 1,051 Buy Now »
EUR
0.705 0.705 0.705 0.256 0.217
Avnet Asia
102241-2 0 ··
USD
0.617
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
102241-2 9,696 Buy Now »
USD
0.487 0.487 0.487 0.487 0.487
Jameco
496270 1,791 Buy Now »
USD
0.550 0.440 0.440 0.440
Quest
102241-2 105 Buy Now »
USD
0.700 0.560 0.350 0.350 0.350
Freelance Electronics
102241-2 103 Buy Now »
USD
0.280 0.280 0.280 0.280 0.280
Dachs
102241-2 10 ··
NEP Electronics
102241-2 9 ··
PSC Electronics
102241-2 103 Buy Now »
SIE
102241-2 3,500 ··
Abacus Technologies
102241-2 8,319 ··
Rotakorn
102241-2 390 ··
NAC Semi
102241-2 0 ··
Tencell
102241-2 6,303 Buy Now »
USD
0.301 0.301 0.301 0.301 0.290
TME
102241-2 50 Buy Now »
USD
0.670 0.670 0.540 0.470 0.470
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
102241-2 Contact ··
Touchstone Systems
102241-2 Contact Send RFQ »
SemiconductorPLUS
102241-2 Contact ··
XS Micro
102241-2 Contact ··
Peerless Electronic Supplies
102241-2 Contact Buy Now »

Descriptions

WIRE-BOARD CONNECTOR RECEPTACLE, 4 POSIT
element14 APAC
04 MODIV HG COMP SR .100 POL
Interstate Connecting Components
MODIV RECP HSG 04 FH V0 WIR
NEP Electronics
Wire-To-Board Connector, AMPMODU Mod IV Series, Crimp, Receptacle, 4, 2.54 mm, Gold Plated Contacts
Newark
04 MODIV HG COMP SR .100 POL
Heilind Electronics
RECTANGULAR CONNECTOR
Richardson RFPD
Conn Housing RCP 4 POS 2.54mm Crimp ST Cable Mount
Chip One Stop Japan
4 POS MOD IV HOUSING COMP S
Gerber
CRIMP HOUSING, 1 ROW, 4WAY
Farnell
2.54mm housing 4W Mod IV SR snap in
RS Components
04 MODIV HG COMP SR .100 POL
Heilind Asia
RECEPTACLE CONNECTOR
Gopher Electronics
Conn Housing RCP 4 POS 2.54mm Crimp ST Cable Mount
Avnet Asia
Conn Housing RCP 4 POS 2.54mm Crimp ST Cable Mount Automotive Package
Verical
04 MODIV HG COMP SR .100 POL
Power and Signal Group
04 MODIV HG COMP SR .100 POL
Master Electronics
Housing, Connector; Mod IV; Single; 4; 250 VAC; 3 A; 750 V Yes
Allied Electronics
Conn Housing RCP 4 POS 2.54mm Crimp ST Cable Mount
Chip One Stop Global
CONN HOUSING 4POS .100 POLAR
Digi-Key
Conn Housing RCP 4 POS 2.54mm Crimp ST Cable Mount Automotive Package
Sager Electronics
04 MODIV HG COMP SR .100 POL
PEI Genesis
Plug; wire-board; female; PIN:4; w/o terminals; 2.54mm; for cable
TME
TE AMP 04 MODIV HG COMP SR
Peerless Electronic Supplies
AMPMODU 4 Position Single Row 2.54 mm Pitch Wire Applied Detent Latching Housing
Future Electronics
04 MODIV HG COMP SR .100 POL
TE Connectivity
04 MODIV HG COMP SR .100 POL
Onlinecomponents.com
Crimp housing [TE Connectivity] 102241-2 Crimp housing
Distrelec
Conn Housing RCP 4 POS 2.54mm Crimp ST Cable Mount
Avnet

Technical Specifications

Number of Rows 1
Housing Material Nylon
Number of Positions 4
Size-Length 10.16 mm
Housing Color Black
Voltage Rating (AC) 250 V
ELV Compliant Compliant
Mounting Type Through Hole PCB
RoHS Compliant
Size-Height 15.24 mm
Color Black
Pin Pitch 2.54 mm
Lifecycle Status Active
Contact Current Rating 3 A
Number of Contacts 4
Current Rating 3 A
Insulation Resistance 5 GΩ
REACH SVHC Compliance No SVHC
Size-Width 4.623 mm
Lead-Free Status Lead Free
Packaging Bulk
Contact Material Beryllium Copper
Contact Plating Gold
Flammability Rating UL 94 V-0
Gender Female

Documents

Tyco Electronics
Datasheet 98 pages 8 years ago
Farnell
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 12 pages 5 years ago
Datasheet 2 pages 11 years ago
Datasheet 1 page
Datasheet 1 page 9 years ago
Datasheet 1 page
Datasheet 1 page
Datasheet 1 page 8 years ago
Datasheet 1 page 10 years ago
Allied Electronics
Datasheet 2 pages 2 years ago
Datasheet 2 pages 8 years ago
Datasheet 2 pages 11 years ago
Electro Sonic
Datasheet 17 pages 8 years ago
Jameco
Datasheet 2 pages 11 years ago
Onlinecomponents.com
Datasheet 98 pages 8 years ago
Datasheet 98 pages 8 years ago
Datasheet 17 pages 8 years ago
Datasheet 98 pages 8 years ago
Datasheet 17 pages 8 years ago
Compliance Statements
Materials Sheet 1 page 2 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 102241-2
TYCO/AMP 102241-2
TYCO ELECTRONICS AMP 102241-2
TE Connectivity / AMP Brand 102241-2
AMP/Tyco Electronics 102241-2
AMP/TE Connectivity 102241-2
TE CNTY - AMP 102241-2
TE Connectivity / Tyco Electronics AMP 102241-2
AMP/TYCO ELECTR 102241-2
TYCO ELECTRONICS AMP ITALIA S 102241-2
AMP INC 102241-2
TYCO/AMP INC 102241-2
TE CONNECTIVITY AMP (VA) 102241-2
TYCO ELECTRONICS AMP (VA) 102241-2
TE CONNECTIVITY AMP CONNECTORS 102241-2
AMP/TE CONNECTIVITY ACCT 167798 102241-2
TYCO COLOMBIA 102241-2
AMP INCORPORATED (TYCO ELECTRONICS 102241-2
TE Connectivity / Hartman Brand 102241-2
TE CONNECTIVITY / AMP BRA 102241-2
TYCO INC (AMP) 102241-2
TYCO ELECTRONICS 102241-2
AMP ( TYC) 102241-2
TE AMP TYCO 102241-2
TE Connectivity / Am 102241-2
TE Connectivity AMP Connectors 102241-2

Search for other parts like 102241- »