3M 10220-1210PE

102 Series, 20 Way Right Angle SMT Micro-D PCB Connector Socket, 0.635mm Pitch

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
3M1813-ND 316 Buy Now »
USD
9.71 9.28 7.81 5.78 5.49
Arrow
10220-1210PE 15 Buy Now »
USD
8.76 7.97 6.98 6.98 6.98
Verical
10220-1210PE 15 Buy Now »
USD
7.97 7.97 7.97 7.97
Mouser
517-10220-1210PE 1,054 Buy Now »
USD
9.70 9.28 7.81 5.78 5.78
Chip One Stop Japan 2
C1S732400775371 15 Buy Now »
CNY
63.90 50.50 50.50 50.50 50.50
C1S732400261744 5 Buy Now »
USD
9.61 9.61 9.61 9.61 9.61
TTI
10220-1210PE 200 Buy Now »
USD
8.12 8.12 8.12 8.12 8.12
Newark
59M8486 0 ··
USD
9.08 7.26 7.26
Chip One Stop Global 2
C1S732400261744 5 Buy Now »
USD
9.61 9.19 9.19 9.19 9.19
C1S732400775371 15 Buy Now »
USD
7.16 6.76 6.76 6.76 6.76
Avnet
10220-1210PE 0 ··
USD
5.95 5.35 5.35
Allied Electronics
70114405 0 ··
USD
6.94 6.94 6.94
NAC Semi
10220-1210PE 4 Buy Now »
Heilind Electronics
MMM10220-1210PE 0 ··
Distrelec
10220-1210PE 5 Buy Now »
EUR
7.90 7.47 7.03 7.03 7.03
Avnet Europe
10220-1210PE 0 ··
USD
6.79 5.82 5.82
Avnet Asia
10220-1210PE 0 ··
USD
8.53 6.17 6.17
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
10220-1210PE Contact ··
XS Micro
10220-1210PE Contact ··

Descriptions

MDR socket [3M] 10220-1210PE MDR socket
Distrelec
RECEPTACLE, MDR, SMT, 20WAY; Connector Type:Micro D Ribbon; Gender:Socket; Ways, No. of:20; Termination Method:Solder; Contact Material:Copper Alloy; Contact Plating:Gold; Mounting Type:Surface Mount; Colour:Beige; Current Rating:1A;;RoHS Compliant: Yes
Newark
Conn Mini D Ribbon RCP 20 POS 0.64mm Solder RA SMD 20 Terminal 1 Port
Verical
Conn SCSI RCP 20 POS 0.64mm Solder RA SMD 20 Terminal 1 Port
Avnet Europe
RECEPTACLE, MDR, SMT, 20WAY; Connector Type:Micro D Ribbon; Gender:Socket; Ways, No. of:20; Termination Method:Solder; Contact Material:Copper Alloy; Contact Plating:Gold; Mounting Type:Surface Mount; Colour:Beige; Current Rating:1A; Flammability Rating:UL94V-0; Insulation Resistance:500Mohm; Insulator Material:Glass Reinforced Polyester (PCT); Material:Steel; Max Operating Temperature:105°C; Min Temperature Operating:-55°C; No. of Poles:20; Voltage, Withstand:500V; Pitch:1.27mm
Farnell
Conn SCSI RCP 20 POS 0.64mm Solder RA SMD 20 Terminal 1 Port
Avnet
Conn Mini D Ribbon RCP 20 POS 0.64mm Solder RA SMD 20 Terminal 1 Port
Chip One Stop Global
RECEPTACLE, MDR, SMT, 20WAY; Connector Type:Micro D; Gender:Receptacle; No. of Contacts:20; Connector Mounting:PCB; Contact Plating:Gold; Contact Material:Copper Alloy; SVHC:No SVHC (15-Dec-2010); Colour:Beige; Connector Mounting Orientation:PCB; Connector Type:Micro D Ribbon; Contact Material:Copper Alloy; Contact Plating:Gold; Current Rating:1A; Flammability Rating:UL94V-0; Insulation Resistance:500Mohm; Insulator Material:Glass Reinforced Polyester (PCT); Material:Steel; Mounting Type:Surface Mount; No. of Poles:20; No. of Ways:20; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Pitch Spacing:1.27mm; Termination Method:Solder; Withstand Voltage:500V
element14 APAC
Conn Mini D Ribbon RCP 20 POS 0.64mm Solder RA SMD 20 Terminal 1 Port
Chip One Stop Japan
102 Series, 20 Way Right Angle SMT Micro-D PCB Connector Socket, 0.635mm Pitch
Allied Electronics
MINI D RIBBON (MDR) CONNECTORS
TTI
Conn SCSI RCP 20 POS 0.64mm Solder RA SMD 20 Terminal 1 Port
Avnet Asia
CONN MDR RECEPT 20POS R/A SMD
Digi-Key

Technical Specifications

RoHS Compliant
Orientation Horizontal
Color Beige
Number of Positions 20
Packaging Bulk
Housing Color Beige
Number of Contacts 20
Flammability Rating UL 94 V-0
Size-Height 9.35 mm
Size-Length 33.4 mm
Mounting Type Surface Mount PCB
Housing Material Plastic
Number of Rows 2
Gender Female
Current Rating 1 A
Pin Pitch 1.27 mm
REACH SVHC Compliance No SVHC
Contact Material Copper Alloy
Contact Plating Nickel Gold
Material Steel
Lead-Free Status Lead Free
Size-Width 10 mm
Insulation Resistance 500 MΩ

Documents

Factory Futures
Datasheet 6 pages 9 years ago
Farnell
Datasheet 7 pages 12 years ago
Datasheet 4 pages 11 years ago
Allied Electronics
Datasheet 8 pages 3 years ago
Jameco
Datasheet 6 pages 8 years ago
TME
Datasheet 6 pages 17 years ago
Compliance Statements
Conflict Mineral Statement 4 pages 4 years ago
Conflict Mineral Statement 4 pages 4 years ago

Images

Alternate Names

3M COMPANY 10220-1210PE
MMM 10220-1210PE
3M CORP 10220-1210PE
3M TOUCH SYSTEMS 10220-1210PE
3MTOUCH 10220-1210PE
3M COMP 10220-1210PE
3M ELECTRICAL SPEC 10220-1210PE
3M Electronic Solutions Division 10220-1210PE
3M CORPORATION 10220-1210PE
3M Scotch 10220-1210PE
3M - ISD 10220-1210PE
3M PREFERRED CONVERTER 10220-1210PE
3M-CO 10220-1210PE
3M HONG KONG LTD 10220-1210PE
3M ESM 10220-1210PE
THE 3M CO 10220-1210PE
3M GROUP 10220-1210PE
3M (TC) 10220-1210PE
3M-SCC 10220-1210PE
3M Electronic Specialty 10220-1210PE
3m Electrical Products Div 10220-1210PE
3M - EPD 10220-1210PE
3M/R 10220-1210PE
3m Ohesd 10220-1210PE
3M Taiwan Ltd 10220-1210PE

Search for other parts like 10220- »