TE Connectivity 102154-4

Conn Ejector Header HDR 20 POS 2.54mm Solder ST Thru-Hole Automotive Tray
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Contact ShapeSquare
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Circuit ApplicationSignal
Connector TypeHeader, Pin, Receptacle
Contact Current Rating1 A
Contact GenderMale
Current Rating1 A
GenderMale
Insulation Resistance5 GΩ
Mating Connector LockWithout
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-65 °C
Number of Contacts20
Number of Positions20
Number of Rows2
Operating Supply Voltage250 V
OrientationVertical
PCB Mounting OrientationVertical
PCB Mount RetentionWithout
TerminationSolder
Dimensions
Contact Mating Length6.096 mm
Depth8.53 mm
Height13.97 mm
Lead Length2.79 mm
Length44.7 mm
PCB Thickness1.57 mm
Pitch2.54 mm
Row Spacing2.54 mm
Shrouded End Dimension3.81 mm
Thickness1.57 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 102154-4.

TE Connectivity
Technical Drawing1 page13 years ago
Datasheet5 pages13 years ago
Datasheet4 pages14 years ago
Instruction Sheet2 pages26 years ago
Electro Sonic
Datasheet1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages1 year ago
Datasheet2 pages18 years ago
Jameco
Datasheet2 pages17 years ago
Sierra IC
Datasheet1 page26 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 102154-4.

Related Parts

Descriptions

Descriptions of TE Connectivity 102154-4 provided by its distributors.

Conn Ejector Header HDR 20 POS 2.54mm Solder ST Thru-Hole Automotive Tray
Connector Ejector Header 20 Position 2.54mm Solder Straight Through Hole
020 UNIV HDR SP 4S 30DP STD; Pitch Spacing:2.54mm; No. of Contacts:20Contacts; Gender:Header; Product Range:AMP-LATCH Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 102154-4 .
  • 102154-4.

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Contact ShapeSquare
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Circuit ApplicationSignal
Connector TypeHeader, Pin, Receptacle
Contact Current Rating1 A
Contact GenderMale
Current Rating1 A
GenderMale
Insulation Resistance5 GΩ
Mating Connector LockWithout
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-65 °C
Number of Contacts20
Number of Positions20
Number of Rows2
Operating Supply Voltage250 V
OrientationVertical
PCB Mounting OrientationVertical
PCB Mount RetentionWithout
TerminationSolder
Dimensions
Contact Mating Length6.096 mm
Depth8.53 mm
Height13.97 mm
Lead Length2.79 mm
Length44.7 mm
PCB Thickness1.57 mm
Pitch2.54 mm
Row Spacing2.54 mm
Shrouded End Dimension3.81 mm
Thickness1.57 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 102154-4.

TE Connectivity
Technical Drawing1 page13 years ago
Datasheet5 pages13 years ago
Datasheet4 pages14 years ago
Instruction Sheet2 pages26 years ago
Electro Sonic
Datasheet1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages1 year ago
Datasheet2 pages18 years ago
Jameco
Datasheet2 pages17 years ago
Sierra IC
Datasheet1 page26 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSNon-Compliant
Compliance Statements
Materials Sheet2 pages6 years ago
Reach Statement1 page5 years ago
Rohs Statement3 pages11 years ago