TE Connectivity 102153-4

Conn Ejector Header HDR 20 POS 2.54mm Solder ST Thru-Hole Frame
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Contact ShapeSquare
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Circuit ApplicationSignal
Connector TypeHeader, Pin, Receptacle
Contact Current Rating1 A
Contact GenderMale
Current Rating1 A
GenderMale
Insulation Resistance5 GΩ
Mating Connector LockWithout
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-65 °C
Number of Contacts20
Number of Positions20
Number of Rows2
Operating Supply Voltage250 V
OrientationVertical
PackagingBulk
PCB Mounting OrientationVertical
PCB Mount RetentionWithout
Schedule B8536694040
TerminationSolder
Dimensions
Contact Mating Length6.096 mm
Depth8.53 mm
Height13.97 mm
Lead Length2.79 mm
Length44.7 mm
PCB Thickness1.57 mm
Pitch2.54 mm
Row Spacing2.54 mm
Shrouded End Dimension3.81 mm
Thickness1.57 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 102153-4.

TE Connectivity
Datasheet1 page13 years ago
Datasheet4 pages14 years ago
Instruction Sheet2 pages26 years ago
Newark
Datasheet5 pages13 years ago
Electro Sonic
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Datasheet2 pages18 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
Future Electronics
Datasheet1 page17 years ago
Jameco
Datasheet2 pages17 years ago
Sierra IC
Datasheet1 page26 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 102153-4.

Related Parts

Descriptions

Descriptions of TE Connectivity 102153-4 provided by its distributors.

Conn Ejector Header HDR 20 POS 2.54mm Solder ST Thru-Hole Frame
Pin header, 20 pole, pitch 2.54 mm, straight, black, 102153-4
AMP-LATCH 20 Position Vertical Universal Ejection Pin Header
TE CONNECTIVITY 102153-4CONN HEADER VERT 20POS .100 15
Headers&Wire Housings 20P 4WALL HEADER
SOLIS SP SPD22-16COM22-18MIL914 | TE Connectivity 102153-4
CONN, HEADER, 20POS, 2ROW, 2.54MM, TH;
Pin and Pinless Headers (AMP-LATCH)
Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:20Contacts; Contact Termination Type:Through Hole Straight; Product Range:Amp-Latch Series; Connector Shroud:Shrouded; Contact Material:- Rohs Compliant: No |Amp Te Connectivity 102153-4.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 102153-4.

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Contact ShapeSquare
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Circuit ApplicationSignal
Connector TypeHeader, Pin, Receptacle
Contact Current Rating1 A
Contact GenderMale
Current Rating1 A
GenderMale
Insulation Resistance5 GΩ
Mating Connector LockWithout
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-65 °C
Number of Contacts20
Number of Positions20
Number of Rows2
Operating Supply Voltage250 V
OrientationVertical
PackagingBulk
PCB Mounting OrientationVertical
PCB Mount RetentionWithout
Schedule B8536694040
TerminationSolder
Dimensions
Contact Mating Length6.096 mm
Depth8.53 mm
Height13.97 mm
Lead Length2.79 mm
Length44.7 mm
PCB Thickness1.57 mm
Pitch2.54 mm
Row Spacing2.54 mm
Shrouded End Dimension3.81 mm
Thickness1.57 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 102153-4.

TE Connectivity
Datasheet1 page13 years ago
Datasheet4 pages14 years ago
Instruction Sheet2 pages26 years ago
Newark
Datasheet5 pages13 years ago
Electro Sonic
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Datasheet2 pages18 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
Future Electronics
Datasheet1 page17 years ago
Jameco
Datasheet2 pages17 years ago
Sierra IC
Datasheet1 page26 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet2 pages10 years ago
Reach Statement1 page5 years ago
Rohs Statement3 pages11 years ago