TE Connectivity 102153-1

Header; Universal Ejection Pin Header; 10; 0.100 x 0.100 in.; Vertical (PCB)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Contact ShapeSquare
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Circuit ApplicationSignal
Connector TypeHeader, Pin, Receptacle
Contact Current Rating1 A
Contact GenderMale
Current Rating1 A
GenderMale
Insulation Resistance5 GΩ
Mating Connector LockWithout
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-65 °C
Number of Contacts10
Number of Positions10
Number of Rows2
Operating Supply Voltage250 V
OrientationVertical
PackagingBulk
PCB Mounting OrientationVertical
PCB Mount RetentionWithout
Schedule B8536694040
TerminationSolder
Voltage Rating250 V
Dimensions
Contact Mating Length6.096 mm
Depth8.53 mm
Height13.97 mm
Lead Length2.79 mm
Length32 mm
PCB Thickness1.57 mm
Pitch2.54 mm
Row Spacing2.54 mm
Shrouded End Dimension3.81 mm
Thickness1.57 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 102153-1.

TE Connectivity
Datasheet1 page13 years ago
Datasheet5 pages13 years ago
Datasheet4 pages14 years ago
Instruction Sheet2 pages26 years ago
Electro Sonic
Datasheet1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Datasheet2 pages18 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
Future Electronics
Datasheet1 page17 years ago
Jameco
Datasheet2 pages17 years ago
Sierra IC
Datasheet1 page26 years ago

Inventory History

3 month trend:
+0.66%

Alternate Parts

Price @ 1000
$ 1.05
$ 0.876
$ 2.81
$ 1.349
$ 0.822
$ 1.07
$ 1.25
$ 2.086
$ 0.778
$ 0.892
$ 0.867
Stock
18,950
375,812
144,587
128,985
339,227
317,475
358,179
51,455
145,134
291,122
98,743
Authorized Distributors
15
19
23
22
21
22
20
23
19
17
18
Gender
Male
Male
Male
Male
-
-
Male
Male
Male
Male
-
Pitch
2.54 mm
2.54 mm
2.54 mm
2.54 mm
2.54 mm
-
2.54 mm
2.54 mm
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
10
10
10
10
10
10
10
10
10
10
10
Number of Rows
2
2
2
2
2
2
2
2
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
-
Through Hole
Through Hole
Through Hole
Through Hole
Through Hole
Termination
Solder
Through Hole
Solder, Through Hole
Through Hole
Solder, Through Hole
-
Through Hole
Through Hole
Solder
Solder
Solder, Through Hole
Orientation
Vertical
Vertical
Vertical
Vertical
Vertical
Vertical
Vertical
Vertical
Straight
Vertical
Vertical
Contact Plating
Gold
Gold
Tin
Gold, Tin
Gold
Gold
Gold, Tin
Gold, Tin
Gold
Gold
Gold, Tin
Housing Material
Thermoplastic
Polyester
PBT
Thermoplastic
Thermoplastic
Thermoplastic
Thermoplastic
Thermoplastic
Polybutylene
Thermoplastic
Polycyclohexylenedimethylene
Contact Material
Brass
Bronze
Bronze
Brass
Bronze
Brass
Brass
Bronze
Brass
Brass
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 102153-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 102153-1 provided by its distributors.

Header; Universal Ejection Pin Header; 10; 0.100 x 0.100 in.; Vertical (PCB)
Conn Ejector Header HDR 10 POS 2.54mm Solder ST Thru-Hole Automotive Tray
Pin header, 10 pole, pitch 2.54 mm, straight, black, 102153-1
Headers & Wire Housings 10P 2Row Box Hdr |Amp Te Connectivity 102153-1
Pin and Pinless Headers (AMP-LATCH)
TERMINALS - SPECIALTY CONNECTORS;

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1021531

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Contact ShapeSquare
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Circuit ApplicationSignal
Connector TypeHeader, Pin, Receptacle
Contact Current Rating1 A
Contact GenderMale
Current Rating1 A
GenderMale
Insulation Resistance5 GΩ
Mating Connector LockWithout
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-65 °C
Number of Contacts10
Number of Positions10
Number of Rows2
Operating Supply Voltage250 V
OrientationVertical
PackagingBulk
PCB Mounting OrientationVertical
PCB Mount RetentionWithout
Schedule B8536694040
TerminationSolder
Voltage Rating250 V
Dimensions
Contact Mating Length6.096 mm
Depth8.53 mm
Height13.97 mm
Lead Length2.79 mm
Length32 mm
PCB Thickness1.57 mm
Pitch2.54 mm
Row Spacing2.54 mm
Shrouded End Dimension3.81 mm
Thickness1.57 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 102153-1.

TE Connectivity
Datasheet1 page13 years ago
Datasheet5 pages13 years ago
Datasheet4 pages14 years ago
Instruction Sheet2 pages26 years ago
Electro Sonic
Datasheet1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Datasheet2 pages18 years ago
Burklin Elektronik
Datasheet6 pages3 years ago
Future Electronics
Datasheet1 page17 years ago
Jameco
Datasheet2 pages17 years ago
Sierra IC
Datasheet1 page26 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet2 pages9 years ago
Reach Statement1 page5 years ago
Rohs Statement3 pages10 years ago