TE Connectivity 102128-1

Receptacle, 0.12-0.4 mm², AWG 26-22, crimp connection, gold-plated, 102128-1
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
MountCable
PlatingGold
Technical
Connector TypeSocket
Contact Current Rating3 A
Contact GenderFemale
Contact Resistance12 mΩ
Contact StyleSocket
Current Rating3 A
GenderFemale
Insulation Resistance5 GΩ
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-65 °C
Operating Supply Voltage250 V
OrientationStraight
PackagingBulk
Schedule B8536904000
ShieldingUnshielded
TerminationCrimp
Voltage Rating250 V
Voltage Rating (AC)250 V
Wire/Cable TypeDiscrete
Dimensions
Depth2.03 mm
Insulation Diameter1.55 mm
Length11.53 mm
Wire/Cable Gauge22 AWG
Wire Gauge (Max)22 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 102128-1.

Sager Electronics
Datasheet98 pages15 years ago
Technical Drawing1 page13 years ago
Newark
Datasheet17 pages15 years ago
Master Electronics
Datasheet6 pages10 years ago
TE Connectivity
Datasheet12 pages13 years ago
Datasheet10 pages13 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet3 pages15 years ago
Datasheet2 pages18 years ago
Verical
Datasheet6 pages13 years ago
Datasheet32 pages15 years ago
Datasheet66 pages18 years ago
Farnell
Datasheet1 page15 years ago
Jameco
Datasheet2 pages18 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 102128-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 102128-1 provided by its distributors.

Receptacle, 0.12-0.4 mm², AWG 26-22, crimp connection, gold-plated, 102128-1
Contact; Mod V; 26-22 AWG; Crimp; 250; 3A; 750V; -65 degC; 105 degC; 0.061 in.
Contact, Receptacle, 26-22Awg, Crimp; Product Range:Ampmodu Mod V Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:22Awg; Contact Plating:Gold Plated Contacts; For Use With:Mod V Series Connectors Rohs Compliant: Yes |Amp Te Connectivity 102128-1.
MOD V RECP LP Contact Type: Socket Contact Mating Area Plating Material: Gold Wire Contact Termination Area Plating Material: Gold Flash Operating Voltage: 250 VAC Compatible With Wire & Cable Type: Discrete Wire Socket Gold Gold Flash 250 VAC | Connector Contact | Part Number: 102128-1 | Internal Number: 102128-1 | Alias Number: 14-0162 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 102128-1.

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
MountCable
PlatingGold
Technical
Connector TypeSocket
Contact Current Rating3 A
Contact GenderFemale
Contact Resistance12 mΩ
Contact StyleSocket
Current Rating3 A
GenderFemale
Insulation Resistance5 GΩ
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-65 °C
Operating Supply Voltage250 V
OrientationStraight
PackagingBulk
Schedule B8536904000
ShieldingUnshielded
TerminationCrimp
Voltage Rating250 V
Voltage Rating (AC)250 V
Wire/Cable TypeDiscrete
Dimensions
Depth2.03 mm
Insulation Diameter1.55 mm
Length11.53 mm
Wire/Cable Gauge22 AWG
Wire Gauge (Max)22 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 102128-1.

Sager Electronics
Datasheet98 pages15 years ago
Technical Drawing1 page13 years ago
Newark
Datasheet17 pages15 years ago
Master Electronics
Datasheet6 pages10 years ago
TE Connectivity
Datasheet12 pages13 years ago
Datasheet10 pages13 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet3 pages15 years ago
Datasheet2 pages18 years ago
Verical
Datasheet6 pages13 years ago
Datasheet32 pages15 years ago
Datasheet66 pages18 years ago
Farnell
Datasheet1 page15 years ago
Jameco
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ApprovalsCSA
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page10 years ago
Materials Sheet2 pages6 years ago
Rohs Statement1 page11 years ago