Weidmuller 102000 WDU2.5

TERMINAL BLOCK, DIN, 24A, BEIGE; Connector type:Terminal Block, DIN Rail; Positions, No. of:1; Pitch:5mm; Mounting type:...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
05M3058 4,698 Buy Now »
USD
0.916 0.812 0.604 0.604
Farnell
1131770 5,449 Buy Now »
GBP
0.521 0.511 0.490 0.469
element14 APAC
1131770 3,458 Buy Now »
SGD
1.59 1.43 1.17 1.17
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
102000 WDU2.5 Contact ··

Descriptions

TERMINAL BLOCK, DIN, 24A, BEIGE; Connector Type:Terminal Block, DIN Rail; Series:W; Connector Mounting:DIN Rail; Pitch Spacing:5mm; No. of Contacts:2; Wire Size (AWG):30 to 12 AWG; SVHC:No SVHC (20-Jun-2011); Approval Bodies:UL, CSA, DEMKO, NEMKO, SEV, SETI, LCIE, LLOYDS, Reg. of USSR; Colour:Beige; Connector Mounting Orientation:DIN Rail; Connector Type:Terminal Block, DIN Rail; Current Rating:24A; External Length / Height:47mm; External Width:60mm; Flexible Wire Area Size Max:4mm²; Mounting Type:DIN Rail; No. of Poles:2; No. of Positions:1; No. of Ways:2; Terminal Type:Screw; Voltage Rating VAC:750V; Wire Area Size Max:4mm²; Wire Area Size Min:0.5mm²; Wire Area Size Solid Max:4mm²; Wire Area Size Stranded Max:4mm²; Wire Size:12AWG; Wire Size AWG Max:12AWG; Wire Size AWG Min:30AWG; Wire Size Range (AWG):30-12; Working Voltage:750V
element14 APAC
TERMINAL BLOCK, DIN, 24A, BEIGE; Connector type:Terminal Block, DIN Rail; Positions, No. of:1; Pitch:5mm; Mounting type:DIN Rail; Wire size, AWG:12AWG; Approval Bodies:UL, CSA, DEMKO, NEMKO, SEV, SETI, LCIE, LLOYDS, Reg. of USSR; ;RoHS Compliant: Yes
Newark
TERMINAL BLOCK, DIN, 24A, BEIGE; Connector Type:Terminal Block, DIN Rail; No. of Positions:1; Pitch:5mm; Mounting Type:DIN Rail; Wire Size, AWG:12AWG; Approval Bodies:UL, CSA, DEMKO, NEMKO, SEV, SETI, LCIE, LLOYDS, Reg. of USSR; Colour:Beige; Current Rating:24A; External Length / Height:47mm; No. of Poles:2; Terminal Type:Screw; Voltage Rating, AC:750V; Voltage, Working:750V; Ways, No. of:2; Width, External:60mm; Wire Area Size Max:4mm²; Wire Area Size Min:0.5mm²; Wire Size, AWG Max:12AWG; Wire Size, AWG Min:30AWG; Wire Area Size Flexible Max:4mm²; Wire Area Size Solid Max:4mm²; Wire Area Size Stranded Max:4mm²
Farnell

Technical Specifications

REACH SVHC Compliance No SVHC
Current Rating 24 A
Voltage Rating (AC) 750 V
Wire Gauge 12 AWG
RoHS Compliant
Number of Contacts 2
Pin Pitch 5 mm
Color Beige
Mounting Type DIN Rail

Documents

Newark
Datasheet 8 pages 7 months ago
Farnell
Datasheet 4 pages
Datasheet 1 page 5 years ago

Images

Alternate Names

WEIDMUELLER 102000 WDU2.5
WEI 102000 WDU2.5
WEID 102000 WDU2.5
WEIDMÜLLER 102000 WDU2.5
WEIDMU 102000 WDU2.5
WEIDMUILLER 102000 WDU2.5
WEIDM 102000 WDU2.5
weidm?ler 102000 WDU2.5
WEIDMULL 102000 WDU2.5
WEIDMULLE 102000 WDU2.5
Weidmuller C9000676 102000 WDU2.5
WEIDMULLER INC 102000 WDU2.5
WDML 102000 WDU2.5
WEIDMUL 102000 WDU2.5
Weidmuller Group 102000 WDU2.5
W INTERCONNECTIONS INC 102000 WDU2.5
WEIDMULLER INTERFACE INT'L 102000 WDU2.5
WEIDMEULLER 102000 WDU2.5
WEIDMULER 102000 WDU2.5
WEIDMIILLER 102000 WDU2.5
WEIDM?LLER GMBH & CO KG 102000 WDU2.5
WEIDMULLER LTD 102000 WDU2.5
WEIDMULLTER 102000 WDU2.5
WEINDMULLER 102000 WDU2.5
WEIDMULLER INTERFACE GMBH 102000 WDU2.5

Search for other parts like 102000 WDU »