Amphenol RF 102-799-7579DB

RF Connector 1.0/2.3 Straight Crimp Plug for RG-179 Double Braided 75 Ohm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorSilver
MountCable, Free Hanging
PlatingNickel
Technical
Connector TypeCable, Male Pin, Plug
Fastening TypePull, Push
Frequency2 GHz
Impedance75 Ω
Insulation Resistance10 GΩ
Max Frequency2 GHz
Max Operating Temperature155 °C
Min Operating Temperature-40 °C
OrientationStraight
PackagingBulk
PolarityStandard
TerminationCrimp
Voltage Rating250 V

Documents

Download datasheets and manufacturer documentation for Amphenol RF 102-799-7579DB.

Newark
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet1 page18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol RF 102-799-7579DB.

Related Parts

Descriptions

Descriptions of Amphenol RF 102-799-7579DB provided by its distributors.

RF Connector 1.0/2.3 Straight Crimp Plug for RG-179 Double Braided 75 Ohm
henol RF 102-799-7579DB RF Connector, 1.0-2.3 Straight, Crimp, Plug, 75 Ohm
Conn 1.0/2.3 0Hz to 2GHz 75Ohm Crimp ST Cable Mount PL Gold
CONNECTOR, 1.0/2.3, PLUG, 75 OHM, CABLE; Connector Type:1.0 / 2.3 Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:75ohm; Coaxial Cable Types:RG179DB; Contact Material:Brass; Frequency Max:2GHz RoHS Compliant: Yes

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorSilver
MountCable, Free Hanging
PlatingNickel
Technical
Connector TypeCable, Male Pin, Plug
Fastening TypePull, Push
Frequency2 GHz
Impedance75 Ω
Insulation Resistance10 GΩ
Max Frequency2 GHz
Max Operating Temperature155 °C
Min Operating Temperature-40 °C
OrientationStraight
PackagingBulk
PolarityStandard
TerminationCrimp
Voltage Rating250 V

Documents

Download datasheets and manufacturer documentation for Amphenol RF 102-799-7579DB.

Newark
Datasheet1 page18 years ago
Burklin Elektronik
Datasheet1 page18 years ago

Compliance

Environmental Classification
RoHSCompliant