Honeywell 101TL2887-51

Switch Toggle None ON (ON) SPDT Lever IWTS 0.1A 115VAC 28VDC Panel Mount with Threads
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialNickel
Contact PlatingGold
MountPanel
Number of Pins3
Weight36.29 g
Technical
Current Rating100 mA
Illumination TypeNon-Illuminated
Max Operating Temperature71 °C
Max Voltage Rating (AC)115 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-65 °C
OrientationStraight
Switch FunctionOn-Mom
Throw ConfigurationSPDT
Voltage Rating (AC)115 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length17.27 mm

Documents

Download datasheets and manufacturer documentation for Honeywell 101TL2887-51.

Sager Electronics
Datasheet17 pages10 years ago
Datasheet11 pages5 years ago
Master Electronics
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages6 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell 101TL2887-51.

Related Parts

Descriptions

Descriptions of Honeywell 101TL2887-51 provided by its distributors.

Switch Toggle None ON (ON) SPDT Lever IWTS 0.1A 115VAC 28VDC Panel Mount with Threads
Toggle Switch 1P 3 POS Tab Lever, TL Series | Honeywell 101TL2887-51
Sealed Oi Switch |Honeywell 101TL2887-51

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Technical Specifications

Physical
Actuator MaterialNickel
Contact PlatingGold
MountPanel
Number of Pins3
Weight36.29 g
Technical
Current Rating100 mA
Illumination TypeNon-Illuminated
Max Operating Temperature71 °C
Max Voltage Rating (AC)115 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-65 °C
OrientationStraight
Switch FunctionOn-Mom
Throw ConfigurationSPDT
Voltage Rating (AC)115 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length17.27 mm

Documents

Download datasheets and manufacturer documentation for Honeywell 101TL2887-51.

Sager Electronics
Datasheet17 pages10 years ago
Datasheet11 pages5 years ago
Master Electronics
Datasheet1 page0 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages6 years ago

Compliance

Environmental Classification
RatingsEnvironment Proof
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago