3M 10150-3000PE

D Type Connector, 50 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Locking, Plug
Datasheet

Technical Specifications

Physical
ColorBlack
Contact MaterialGold
Contact PlatingGold
Housing ColorBlack
Housing MaterialSteel
MaterialSteel
MountCable, Free Hanging
Number of Terminals50
Technical
Connector TypePlug
Current Rating1 A
FeaturesShielded
GenderMale
Insulation Resistance500 MΩ
Max Current Rating1 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts50
Number of Poles50
Number of Ports1
Number of Positions50
Number of Rows2
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Depth19.3 mm
Lead Pitch1.27 mm
Length41.1 mm
Pitch2.54 mm
Width9.1 mm

Documents

Download datasheets and manufacturer documentation for 3M 10150-3000PE.

RS (Formerly Allied Electronics)
Datasheet4 pages13 years ago
Datasheet5 pages15 years ago
Arrow Electronics
Datasheet5 pages15 years ago
Newark
Datasheet3 pages18 years ago
Toby Electronics
Datasheet2 pages15 years ago
Mouser
Datasheet5 pages16 years ago

Inventory History

3 month trend:
-18.48%

Engineering Resources

View Evaluation kits and Reference designs for 3M 10150-3000PE.

Related Parts

Descriptions

Descriptions of 3M 10150-3000PE provided by its distributors.

D Type Connector, 50 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Locking, Plug
Conn Mini D Ribbon PL 50 POS 2.54mm Solder Cup ST Cable Mount 50 Terminal 1 Port Box
Conn D-Sub Mini-D-Ribbon CablePlug 50Pos STR 101Series Solder 30-24AWG 0.050In. | 3M 10150-3000PE
PLUG, MDR, SOLDER, 50WAY; No. of Contacts: 50Contacts; Gender: Plug; Product Range: MDR 101 Series; Contact Termination Type: Solder Cup; Connector Mounting: Cable Mount; Contact Plating: Gold Plated Contacts; Contact Material

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M COMPANY
  • 3M (TC)
  • MMM
  • 3M TOUCH SYSTEMS
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M Scotch
  • 3M Electronic Specialty
  • 3M PREFERRED CONVERTER
  • 3M Electronics
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M-SCC
  • 3M Electrical Products

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10150-3000 PE
  • 10150-3000-PE
  • 10150-3000PE.
  • JE-1504-3000-5
  • JE150430005

Technical Specifications

Physical
ColorBlack
Contact MaterialGold
Contact PlatingGold
Housing ColorBlack
Housing MaterialSteel
MaterialSteel
MountCable, Free Hanging
Number of Terminals50
Technical
Connector TypePlug
Current Rating1 A
FeaturesShielded
GenderMale
Insulation Resistance500 MΩ
Max Current Rating1 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts50
Number of Poles50
Number of Ports1
Number of Positions50
Number of Rows2
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Depth19.3 mm
Lead Pitch1.27 mm
Length41.1 mm
Pitch2.54 mm
Width9.1 mm

Documents

Download datasheets and manufacturer documentation for 3M 10150-3000PE.

RS (Formerly Allied Electronics)
Datasheet4 pages13 years ago
Datasheet5 pages15 years ago
Arrow Electronics
Datasheet5 pages15 years ago
Newark
Datasheet3 pages18 years ago
Toby Electronics
Datasheet2 pages15 years ago
Mouser
Datasheet5 pages16 years ago

Compliance

Environmental Classification
ApprovalsUL
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement4 pages11 years ago