Huco 101281018FAR

GEAR, SPUR, ACETAL; Material:Acetal; No. of Teeth:18; External Diameter:10mm; External Length / Height:7mm; Flange Diame...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
element14 APAC
3471196 11 Buy Now »
SGD
0.876 0.739 0.739 0.739 0.739
Farnell
3471196 0 ยทยท
GBP
0.496 0.430 0.430 0.430 0.430

Descriptions

GEAR, SPUR, ACETAL; Material:Acetal; No. of Teeth:18; External Diameter:10mm; External Length / Height:7mm; Flange Diameter:4mm; Module Number:0.5; Nom Bore Diameter:4mm; Pitch Diameter:6mm; Torque (N-m):1.5N-m
Farnell
GEAR, SPUR, ACETAL; Gear Material:Acetal; No. of Teeth:18; Flange Diameter:4mm; Torque:1.5N-m; Bore Size:4mm; Module Number:0.5; Bore Diameter Nom:4mm; External Diameter:10mm; External Length / Height:7mm; Material:Acetal; Pitch Diameter:6mm
element14 APAC

Technical Specifications

RoHS Not Applicable
Material Acetal
REACH SVHC Compliance No SVHC

Documents

Farnell
Datasheet 52 pages 15 years ago

Images

Alternate Names

HUCO ENGINEERING INDUSTRIES 101281018FAR

Search for other parts like 101281018FAR »