Huco 101281016FAR

GEAR, SPUR, ACETAL; Material:Acetal; No. of Teeth:16; External Diameter:9mm; External Length / Height:10mm; Flange Diame...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
69C7761 12 Buy Now »
USD
1.10 1.10 1.10 0.788 0.540
element14 APAC
3471172 26 Buy Now »
SGD
0.818 0.690 0.690 0.690 0.690
Farnell
3471172 12 Buy Now »
GBP
0.508 0.415 0.415 0.415 0.415
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
101281016FAR Contact ยทยท

Descriptions

GEAR, SPUR, ACETAL; Material:Acetal; No. of Teeth:16; External Diameter:9mm; External Length / Height:10mm; Flange Diameter:8mm; Module Number:0.5; Nom Bore Diameter:3mm; Pitch Diameter:9mm; Torque (N-m):1.2N-m
Farnell
GEAR, SPUR, ACETAL; Gear Material:Acetal; No. of Teeth:16; Flange Diameter:8mm; Torque:1.2N-m; Bore Size:3mm; Module Number:0.5; Bore Diameter Nom:3mm; External Diameter:9mm; External Length / Height:10mm; Material:Acetal; Pitch Diameter:9mm
element14 APAC
GEAR, SPUR, ACETAL; Material:Acetal; Teeth, No. of:16; External Diameter:9mm; External Length / Height:10mm; Flange Diameter:8mm; Nom Bore Diameter:3mm; Number, Module:0.5; Pitch Diameter:9mm; Torque:1.2N-m ;RoHS Compliant: NA
Newark

Technical Specifications

Material Acetal
REACH SVHC Compliance No SVHC
RoHS Not Applicable

Documents

Farnell
Datasheet 52 pages 15 years ago

Images

Alternate Names

HUCO ENGINEERING INDUSTRIES 101281016FAR

Search for other parts like 101281016FAR »