Huco 101281012FAR

GEAR, SPUR, ACETAL; Material:Acetal; No. of Teeth:12; External Diameter:7mm; External Length / Height:7mm; Flange Diamet...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
69C7758 71 Buy Now »
USD
0.859 0.859 0.859 0.619 0.424
Farnell
3471147 71 Buy Now »
GBP
0.288 0.241 0.241 0.241 0.241
element14 APAC
3471147 64 Buy Now »
SGD
0.643 0.542 0.542 0.542 0.542
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
101281012FAR Contact ยทยท

Descriptions

GEAR, SPUR, ACETAL; Material:Acetal; No. of Teeth:12; External Diameter:7mm; External Length / Height:7mm; Flange Diameter:4mm; Module Number:0.5; Nom Bore Diameter:2mm; Pitch Diameter:6mm; Torque (N-m):0.6N-m
Farnell
GEAR, SPUR, ACETAL; Gear Material:Acetal; No. of Teeth:12; Flange Diameter:4mm; Torque:0.6N-m; Bore Size:2mm; Module Number:0.5; Bore Diameter Nom:2mm; External Diameter:7mm; External Length / Height:7mm; Material:Acetal; Pitch Diameter:6mm
element14 APAC
GEAR, SPUR, ACETAL; Material:Acetal; Teeth, No. of:12; External Diameter:7mm; External Length / Height:7mm; Flange Diameter:4mm; Nom Bore Diameter:2mm; Number, Module:0.5; Pitch Diameter:6mm; Torque:0.6N-m ;RoHS Compliant: NA
Newark

Technical Specifications

Material Acetal
REACH SVHC Compliance No SVHC
RoHS Not Applicable

Documents

element14 APAC
Datasheet 10 pages 2 years ago
Farnell
Datasheet 52 pages 15 years ago

Images

Alternate Names

HUCO ENGINEERING INDUSTRIES 101281012FAR

Search for other parts like 101281012FAR »