Weidmuller 1012300000

WSI 6/LD 60-150V DC/AC. W terminal with electronic components, Fuse terminal, Rated cross-section: 6 mm², Screw connect...

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
281-3163-ND 77 Buy Now »
USD
14.60 13.48 12.02 10.95 10.95
Newark
65T4986 520 Buy Now »
USD
15.46 14.37 11.95 10.93 10.93
Beyond Components
1012300000 450 Buy Now »
USD
18.62 18.62 18.62 18.62 18.62
Onlinecomponents.com
1012300000 57 Buy Now »
USD
11.76 11.76 10.08 8.84 8.53
Master Electronics
1012300000 50 ··
USD
11.76 11.76 10.08 8.84 8.53
Omnical
293614792 Yes ··
EUR
10.28 10.28 10.28 10.28 10.28
Avnet
1012300000 0 ··
USD
9.99 9.27 9.27
Control Design Supply
1012300000 23 ··
Farnell
2103780 520 Buy Now »
GBP
20.77 19.31 16.06 14.69 14.69
element14 APAC
2103780 537 Buy Now »
SGD
22.77 21.06 17.64 14.52 14.52
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ralph's Elec.
1012300000 1 Buy Now »
Quest
1012300000 34 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1012300000 Contact ··

Descriptions

WSI 6/LD 60-150V DC/AC. W terminal with electronic components, Fuse terminal, Rated cross-section: 6 mm², Screw connection GTIN (EAN): 4008190012908
Weidmuller
TERMINAL BLOCK, FUSE, 2 POSITION, 22-8AWG, 5 X 20MM
Farnell
WSI 6/LD 60-150VAC/DC
Master Electronics
Fused Terminal Block; Connector Type:Fused Terminal Block; Fuse Size:1" x 1/4"; Connector Mounting:DIN Rail; Series:W; Wire Size (AWG):20-8; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Color:Beige ;RoHS Compliant: Yes
Newark
Conn DIN Rail Fused 2 POS Screw ST 6.3A
Avnet
TERMINAL BLOCK, FUSE, 2POS, 22-8AWG, 5 X; TERMINAL BLOCK, FUSE, 2POS, 22-8AWG, 5 X 20MM; Series:-; Contact Material:-; Connector Mounting:DIN Rail; Contact Plating:-; No. of Contacts:2; Fuse Size Held:5mm x 20mm; Leaded Process Compatible:No
element14 APAC
CONN TERM BLK DISCONNECT 8-20AWG
Digi-Key
WSI 6/LD 60-150VAC/DC
Onlinecomponents.com
Weidmuller WSI 6/LD 60-150V DC/AC - 1012300000
Omnical

Technical Specifications

Size-Width 7.9 mm
Size-Length 60 mm
Mounting Type DIN Rail Screw
Housing Material Nylon
Lead-Free Status Lead Free
Flammability Rating UL 94 V-0
Color Beige Brown
Number of Contacts 2
Current Rating 10 A
Housing Color Beige
Voltage Rating (DC) 600 V
Number of Positions 1
Size-Height 72 mm
Number of Rows 1
RoHS Compliant

Documents

Farnell
Datasheet 8 pages 9 months ago
Newark
Datasheet 5 pages 3 years ago
Onlinecomponents.com
Datasheet 4 pages 4 years ago
Datasheet 5 pages 4 years ago
Datasheet 5 pages 3 years ago

Images

Alternate Names

WEIDMUELLER 1012300000
WEI 1012300000
WEID 1012300000
WEIDMÜLLER 1012300000
WEIDMU 1012300000
WEIDMUILLER 1012300000
WEIDM 1012300000
weidm?ler 1012300000
WEIDMULL 1012300000
WEIDMULLE 1012300000
Weidmuller C9000676 1012300000
WEIDMULLER INC 1012300000
WDML 1012300000
WEIDMUL 1012300000
Weidmuller Group 1012300000
W INTERCONNECTIONS INC 1012300000
WEIDMULLER INTERFACE INT'L 1012300000
WEIDMEULLER 1012300000
WEIDMULER 1012300000
WEIDMIILLER 1012300000
WEIDM?LLER GMBH & CO KG 1012300000
WEIDMULLER LTD 1012300000
WEIDMULLTER 1012300000
WEINDMULLER 1012300000
WEIDMULLER INTERFACE GMBH 1012300000

Search for other parts like 1012300000 »