Amphenol Communications Solutions 10120045-400LF

Mezzanine Connector, Hermaphroditic, 3 mm, 1 Rows, 4 Contacts, Surface Mount, Copper Alloy
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Housing ColorNatural
Housing MaterialThermoplastic
MountEdge, Surface Mount
Number of Pins4
Technical
Connector TypeReceptacle
Current Rating5 A
GenderReceptacle
Max Current Rating5 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Contacts4
Number of Positions4
Number of Rows1
OrientationStraight
PackagingTape & Reel
TerminationSolder
Voltage Rating125 V
Dimensions
Depth11.25 mm
Length17.4 mm
Pitch3 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 10120045-400LF.

Farnell
Datasheet2 pages9 years ago
Datasheet0 pages0 years ago
Newark
Datasheet2 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
TME
Datasheet3 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 10120045-400LF.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions 10120045-400LF provided by its distributors.

Mezzanine Connector, Hermaphroditic, 3 mm, 1 Rows, 4 Contacts, Surface Mount, Copper Alloy
Rotaconnect® Rotatable Board-to-Board Connector, 4 position hermaphroditic rotatable board-to-board connector
10120045-400LF-ROTATABLE BTB CNR 4 POS | Amphenol FCI (Amphenol CS) 10120045400LF
CONNECTOR, HERMAPHRODITIC, 4 POSITION, 1ROW
Solid State Lighting Connector
Conn Board to Board M/F 2/2 POS Solder ST SMD T/R
Connectors 4P Hermaphroditic Board-to-Board Conn
10120045-400LF-ROTATABLE BTB CCUSTOM BOARD TO BOARD
4P ROTATABLE CONN 3MM HERM SMT
CONNECTOR, HERMAPHRODITIC, 4 POSITION, 1ROW; Pitch Spacing:3mm; No. of Contacts:4Contacts; Gender:Plug, Receptacle; Product Range:FCI RotaConnect 10120045 Series; Contact Termination Type:Surface Mount; No. of Rows:1Rows RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10120045-400LF.
  • 10120045400LF

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Housing ColorNatural
Housing MaterialThermoplastic
MountEdge, Surface Mount
Number of Pins4
Technical
Connector TypeReceptacle
Current Rating5 A
GenderReceptacle
Max Current Rating5 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Contacts4
Number of Positions4
Number of Rows1
OrientationStraight
PackagingTape & Reel
TerminationSolder
Voltage Rating125 V
Dimensions
Depth11.25 mm
Length17.4 mm
Pitch3 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 10120045-400LF.

Farnell
Datasheet2 pages9 years ago
Datasheet0 pages0 years ago
Newark
Datasheet2 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
TME
Datasheet3 pages10 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant