Amphenol Communications Solutions 10118242-001RLF

HDMI Connector, Type D, 19 Contacts, Receptacle, Surface Mount, Surface Mount Right Angle
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Housing MaterialPolymer
MountHorizontal, Surface Mount
Number of Pins19
Number of Terminals19
Technical
Connector TypeHDMI
FeaturesShielded
GenderReceptacle
Insulation Resistance100 MΩ
Max Operating Temperature85 °C
Max Voltage Rating (DC)40 V
Min Operating Temperature-40 °C
Number of Contacts19
Number of Ports1
Number of Positions19
OrientationRight Angle
TerminationSolder
Voltage Rating40 V
Dimensions
Depth7.5 mm
Length6.5 mm
Pitch400 µm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 10118242-001RLF.

Farnell
Datasheet2 pages10 years ago
Datasheet1 page11 years ago
Newark
Datasheet2 pages12 years ago
Datasheet1 page0 years ago
Electro Sonic
Datasheet1 page6 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 10118242-001RLF.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions 10118242-001RLF provided by its distributors.

HDMI Connector, Type D, 19 Contacts, Receptacle, Surface Mount, Surface Mount Right Angle
Conn HDMI Type D RCP 19 POS 0.4mm Solder RA SMD 19 Terminal 1 Port T/R
HDMI TYPE D RECEPTACLE-10118242-001RLF | Amphenol FCI (Amphenol CS) 10118242001RLF
Connector, HDMI, RECEPTACLE, 19 POSITION; No. of Contacts:19Contacts; Gender:Receptacle; Connector
HDMI CONN, TYPE D, R/A, RCPT, 19POS; No. of Contacts:19Contacts; Gender:Receptacle; Connector Mounting:Surface Mount; Contact Plating:Gold Plated Contacts; Connector Body Material:Stainless Steel Body; Product Range:10118242 Series; ;RoHS Compliant: Yes

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10118242-001RLF.
  • 10118242001RLF

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Housing MaterialPolymer
MountHorizontal, Surface Mount
Number of Pins19
Number of Terminals19
Technical
Connector TypeHDMI
FeaturesShielded
GenderReceptacle
Insulation Resistance100 MΩ
Max Operating Temperature85 °C
Max Voltage Rating (DC)40 V
Min Operating Temperature-40 °C
Number of Contacts19
Number of Ports1
Number of Positions19
OrientationRight Angle
TerminationSolder
Voltage Rating40 V
Dimensions
Depth7.5 mm
Length6.5 mm
Pitch400 µm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 10118242-001RLF.

Farnell
Datasheet2 pages10 years ago
Datasheet1 page11 years ago
Newark
Datasheet2 pages12 years ago
Datasheet1 page0 years ago
Electro Sonic
Datasheet1 page6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant