Norgren 101150828

STRAIGHT STEM ADAPTOR, 8MM; Fitting Type:Connector; Max Bore Diameter:5.1mm; External Diameter:8mm; Material:Brass; Thre...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Allied Electronics
70517320 0 ··
USD
14.52 14.52 14.52 14.52
Farnell
7015677 5 Buy Now »
GBP
7.41 6.14 5.08 5.08 5.08
element14 APAC
7015677 5 Buy Now »
CNY
82.70 76.10 71.60 71.60 71.60
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
101150828 Contact ··

Descriptions

Pneufit straight stem adaptor,1/4inx8mm
Allied Electronics
STRAIGHT STEM ADAPTOR, 8MM; Fitting Type:Connector; Bore Size:5.1mm; Outer Diameter:8mm; SVHC:No SVHC (20-Jun-2011); Bore Diameter Max:5.1mm; External Diameter:8mm; External Diameter:8mm; Material:Brass; Thread Size:1/4
element14 APAC
STRAIGHT STEM ADAPTOR, 8MM; Fitting Type:Connector; Max Bore Diameter:5.1mm; External Diameter:8mm; Material:Brass; Thread Size:1/4; External Diameter:8mm
Farnell

Technical Specifications

Material Brass
REACH SVHC Compliance No SVHC
RoHS Not Applicable

Documents

Farnell
Datasheet 13 pages 20 years ago
Datasheet 13 pages 17 years ago

Images

Alternate Names

IMI Norgren 101150828
NORGREN HERION 101150828
NORGREN CO 101150828
CA NORGREN CO 101150828
NORGREN INC 101150828
NORGREN-AIR LINE 101150828
Norgren Fluidics 101150828
NORGREN-CYLINDERS/ACTUATORS 101150828
Watson Smith 101150828
NORGREN CORPORATION 101150828
NORGREN -DOT FITTINGS 101150828

Search for other parts like 101150828 »