Norgren 101150628

Norgren Pneumatic Straight Threaded-to-Tube Adapter, R 1/4 Male, Plug In 6 mm

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Allied Electronics
70517318 0 ··
USD
12.50 12.50 12.50 12.50
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
101150628 Contact ··

Descriptions

STRAIGHT STEM ADAPTOR, 6MM; Fitting Type:Stem Adaptor; Bore Size:4.1mm; Outer Diameter:6mm; SVHC:No SVHC (20-Jun-2011); Bore Diameter Max:4.1mm; External Diameter:6mm; External Diameter:6mm; Material:Brass; Operating Temperature Max:80°C; Operating Temperature Min:20°C; Overall Length:35mm; Pressure Max:18bar; Thread Size:1/4
element14 APAC
Norgren Pneumatic Straight Threaded-to-Tube Adapter, R 1/4 Male, Plug In 6 mm
Allied Electronics
STRAIGHT STEM ADAPTOR, 6MM; Max Bore Diameter:4.1mm; External Diameter:6mm; Material:Brass; Thread Size:1/4; External Diameter:6mm; Max Operating Temperature:80°C; Max Pressure (Bar):18bar; Min Temperature Operating:20°C; Overall Length:35mm
Farnell

Technical Specifications

Material Brass
REACH SVHC Compliance No SVHC
RoHS Not Applicable

Documents

Farnell
Datasheet 13 pages 20 years ago
Datasheet 13 pages 17 years ago

Images

Alternate Names

IMI Norgren 101150628
NORGREN HERION 101150628
NORGREN CO 101150628
CA NORGREN CO 101150628
NORGREN INC 101150628
NORGREN-AIR LINE 101150628
Norgren Fluidics 101150628
NORGREN-CYLINDERS/ACTUATORS 101150628
Watson Smith 101150628
NORGREN CORPORATION 101150628
NORGREN -DOT FITTINGS 101150628

Search for other parts like 101150628 »