Norgren 101150618

Pneufit straight stem adaptor,1/8inx6mm

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
15J2423 1 Buy Now »
USD
13.34 13.34 11.10 9.56 9.56
Allied Electronics
70517317 0 ··
USD
12.29 12.29 12.29 12.29
Farnell
7015641 0 ··
GBP
3.65 3.53 3.51 3.51 3.51
element14 APAC
7015641 0 ··
SGD
8.41 7.55 7.55 7.55
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
101150618 Contact ··

Descriptions

STRAIGHT STEM ADAPTOR, 6MM; Max Bore Diameter:4.1mm; External Diameter:6mm; Material:Brass; Thread Size:1/8; External Diameter:6mm; Overall Length:32mm; Pressure, Max:18bar; Temp, Op. Max:80°C; Temp, Op. Min:20°C ;RoHS Compliant: NA
Newark
STRAIGHT STEM ADAPTOR, 6MM; Max Bore Diameter:4.1mm; External Diameter:6mm; Material:Brass; Thread Size:1/8; External Diameter:6mm; Overall Length:32mm; Pressure, Max:18bar; Temp, Op. Max:80°C; Temp, Op. Min:20°C
Farnell
Pneufit straight stem adaptor,1/8inx6mm
Allied Electronics
STRAIGHT STEM ADAPTOR, 6MM; Fitting Type:Stem Adaptor; Bore Size:4.1mm; Outer Diameter:6mm; SVHC:No SVHC (20-Jun-2011); Bore Diameter Max:4.1mm; External Diameter:6mm; External Diameter:6mm; Material:Brass; Operating Temperature Max:80°C; Operating Temperature Min:20°C; Overall Length:32mm; Pressure Max:18bar; Thread Size:1/8
element14 APAC

Technical Specifications

Material Brass
REACH SVHC Compliance No SVHC
RoHS Not Applicable

Documents

Farnell
Datasheet 13 pages 20 years ago
Datasheet 13 pages 17 years ago

Images

Alternate Names

IMI Norgren 101150618
NORGREN HERION 101150618
NORGREN CO 101150618
CA NORGREN CO 101150618
NORGREN INC 101150618
NORGREN-AIR LINE 101150618
Norgren Fluidics 101150618
NORGREN-CYLINDERS/ACTUATORS 101150618
Watson Smith 101150618
NORGREN CORPORATION 101150618
NORGREN -DOT FITTINGS 101150618

Search for other parts like 101150618 »