Norgren 101150418

Pneufit straight stem adaptor,1/8inx4mm

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Allied Electronics
70517315 0 ··
USD
5.64 5.18 5.18 5.18
Farnell
7015630 0 ··
GBP
3.41 3.37 3.35 3.35 3.35
element14 APAC
7015630 0 ··
AUD
27.85 24.00 18.77 18.77 18.77
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
101150418 Contact ··

Descriptions

STRAIGHT STEM ADAPTOR, 4MM; Fitting Type:Stem Adaptor; Bore Size:2.1mm; Outer Diameter:4mm; SVHC:No SVHC (20-Jun-2011); Bore Diameter Max:2.1mm; External Diameter:4mm; External Diameter:4mm; Material:Brass; Operating Temperature Max:80°C; Operating Temperature Min:20°C; Overall Length:30mm; Pressure Max:18bar; Thread Size:1/8
element14 APAC
Pneufit straight stem adaptor,1/8inx4mm
Allied Electronics
STRAIGHT STEM ADAPTOR, 4MM; Max Bore Diameter:2.1mm; External Diameter:4mm; Material:Brass; Thread Size:1/8; External Diameter:4mm; Max Operating Temperature:80°C; Max Pressure (Bar):18bar; Min Temperature Operating:20°C; Overall Length:30mm
Farnell

Technical Specifications

Material Brass
REACH SVHC Compliance No SVHC
RoHS Not Applicable

Documents

Farnell
Datasheet 13 pages 20 years ago
Datasheet 13 pages 17 years ago

Images

Alternate Names

IMI Norgren 101150418
NORGREN HERION 101150418
NORGREN CO 101150418
CA NORGREN CO 101150418
NORGREN INC 101150418
NORGREN-AIR LINE 101150418
Norgren Fluidics 101150418
NORGREN-CYLINDERS/ACTUATORS 101150418
Watson Smith 101150418
NORGREN CORPORATION 101150418
NORGREN -DOT FITTINGS 101150418

Search for other parts like 101150418 »