Amphenol 10104997-M0C-20DLF

XCede® High Speed Backplane Connectors, 3 wall right header.
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Housing MaterialThermoplastic
MountThrough Hole
Technical
GenderMale
Number of Columns6
Number of Contacts72
Number of Positions54
Number of Rows6
OrientationStraight
TerminationPress-Fit
Dimensions
Depth35.5 mm
Length12.7 mm
Pitch1.85 mm
Row Spacing1.85 mm

Documents

Download datasheets and manufacturer documentation for Amphenol 10104997-M0C-20DLF.

element14 APAC
Datasheet8 pages9 years ago
Newark
Datasheet6 pages9 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol 10104997-M0C-20DLF.

Related Parts

Descriptions

Descriptions of Amphenol 10104997-M0C-20DLF provided by its distributors.

XCede® High Speed Backplane Connectors, 3 wall right header.
Conn Backplane HDR 72 POS Press Fit ST Thru-Hole
Backplane Connector, Receptacle, 72 Position
10104997-M0C-20DLF-XCEDE 6PVH 6COL 3W RGHT

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHEN
  • AMPHENOL CORPORATION
  • AMPHENOL CORP
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CANADA
  • APH
  • AMPHE
  • AMPHENO
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • AMPL
  • AMPHENOL AIR LB
  • Amphenol SV Microwave
  • AMPHNL
  • Amphenol Ltd UK
  • Amphenol Technology
  • AMPHENL
  • Amphenol Thermometrics
  • Amphenol All Sensors Corporation
  • AMPENOL
  • Amphenol Limited
  • AMPHENOL CONNECTORS
  • Amphenol SGX Sensortech

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10104997M0C20DLF

Technical Specifications

Physical
Contact PlatingGold
Housing MaterialThermoplastic
MountThrough Hole
Technical
GenderMale
Number of Columns6
Number of Contacts72
Number of Positions54
Number of Rows6
OrientationStraight
TerminationPress-Fit
Dimensions
Depth35.5 mm
Length12.7 mm
Pitch1.85 mm
Row Spacing1.85 mm

Documents

Download datasheets and manufacturer documentation for Amphenol 10104997-M0C-20DLF.

element14 APAC
Datasheet8 pages9 years ago
Newark
Datasheet6 pages9 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant