Amphenol Communications Solutions 10103594-0001LF

Usb Connector, 5 Contact(S), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Housing MaterialThermoplastic
MountHorizontal, Surface Mount
Number of Pins5
Number of Terminals5
Technical
Connector TypeReceptacle, USB
Current Rating1.8 A
FeaturesShielded
GenderReceptacle
Insulation Resistance1 GΩ
Max Operating Temperature80 °C
Max Voltage Rating (AC)100 V
Min Operating Temperature-55 °C
Number of Contacts5
Number of Ports1
OrientationRight Angle
TerminationSolder
USB StandardUSB 2.0
Voltage Rating100 V
Dimensions
Height3.05 mm
Length8.04 mm
Pitch650 µm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 10103594-0001LF.

TME
Datasheet1 page14 years ago
Amphenol ICC / FCI
Datasheet3 pages9 years ago
Electro Sonic
Datasheet2 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 10103594-0001LF.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions 10103594-0001LF provided by its distributors.

Usb Connector, 5 Contact(S), Female, Right Angle, Surface Mount Terminal, Locking, Receptacle
Conn Micro USB Type B RCP 5 POS 0.65mm Solder RA SMD 5 Terminal 1 Port
MICRO USB B-TYPE FE STD-10103594-0001LF | Amphenol FCI (Amphenol CS) 101035940001LF
Micro USB 2.0, Input Output Connectors, B TYPE RECEPTACLE

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10103594-0001 LF
  • 10103594-0001LF.
  • 10103594-0001LF..
  • 101035940001LF

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingGold
Housing MaterialThermoplastic
MountHorizontal, Surface Mount
Number of Pins5
Number of Terminals5
Technical
Connector TypeReceptacle, USB
Current Rating1.8 A
FeaturesShielded
GenderReceptacle
Insulation Resistance1 GΩ
Max Operating Temperature80 °C
Max Voltage Rating (AC)100 V
Min Operating Temperature-55 °C
Number of Contacts5
Number of Ports1
OrientationRight Angle
TerminationSolder
USB StandardUSB 2.0
Voltage Rating100 V
Dimensions
Height3.05 mm
Length8.04 mm
Pitch650 µm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 10103594-0001LF.

TME
Datasheet1 page14 years ago
Amphenol ICC / FCI
Datasheet3 pages9 years ago
Electro Sonic
Datasheet2 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant