Amphenol Communications Solutions 10100660686

Conn Micro SD Card PIN 8 POS 1.1mm Solder RA SMD microSD™ 0.5A T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolymer
MountSurface Mount
Technical
Connector TypeConnector
Current Rating500 mA
Insulation Resistance1 GΩ
Max Current Rating500 mA
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts8
Number of Rows1
OrientationRight Angle
PackagingDigi-Reel®
TerminationSMD/SMT
Dimensions
Depth15.2 mm
Height1.93 mm
Length15.2 mm
Pitch7.7 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 10100660686.

RS (Formerly Allied Electronics)
Datasheet1 page11 years ago
Future Electronics
Datasheet1 page11 years ago
Electro Sonic
Datasheet1 page14 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 10100660686.

Descriptions

Descriptions of Amphenol Communications Solutions 10100660686 provided by its distributors.

Conn Micro SD Card PIN 8 POS 1.1mm Solder RA SMD microSD™ 0.5A T/R
Conn; IC Socket; Micro SD; 8 Pin; PCB; MicroSD Ser.
Micro Sd Card Reader |Amphenol Communications Solutions 10100660686
CONN MICRO SD 8 PIN SMT PUSH IN PUSH OUT

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 101-00660-68-6

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolymer
MountSurface Mount
Technical
Connector TypeConnector
Current Rating500 mA
Insulation Resistance1 GΩ
Max Current Rating500 mA
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts8
Number of Rows1
OrientationRight Angle
PackagingDigi-Reel®
TerminationSMD/SMT
Dimensions
Depth15.2 mm
Height1.93 mm
Length15.2 mm
Pitch7.7 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 10100660686.

RS (Formerly Allied Electronics)
Datasheet1 page11 years ago
Future Electronics
Datasheet1 page11 years ago
Electro Sonic
Datasheet1 page14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant