Amphenol 101-00313-68-02

Conn; IC Socket; SD Memory Card; Push/Push; SD Ser.
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolymer
MountSurface Mount
Number of Pins15
Technical
Connector TypeConnector
Current Rating500 mA
Insulation Resistance1 GΩ
Max Current Rating500 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts9
Number of Positions9
Number of Rows1
OrientationStraight
PackagingTape & Reel (TR)
TerminationSMD/SMT
Voltage Rating250 V
Dimensions
Height2.7 mm
Length28.9 mm
Pitch1.7 mm

Documents

Download datasheets and manufacturer documentation for Amphenol 101-00313-68-02.

RS (Formerly Allied Electronics)
Datasheet1 page12 years ago
Newark
Datasheet1 page10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol 101-00313-68-02.

Descriptions

Descriptions of Amphenol 101-00313-68-02 provided by its distributors.

Conn; IC Socket; SD Memory Card; Push/Push; SD Ser.
Conn Micro SD Card F Solder ST SMD Reel 0.5A
SD CONNECTOR, PUSH-PUSH, 9POS, SMT
CONN SD 9 PIN PUSH IN PUSH OUT
CONN SD CARD PUSH-PUSH R/A SMD
Sd Connector, Push-Push, 9Pos, Smt; Memory/Card Type:Sd; Insert & Eject Mechanism:Push-Push; No. Of Contacts:9Contacts; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts; Product Range:10100313 Series |Amphenol Communications Solutions 101003136802

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHEN
  • AMPHENOL CORPORATION
  • AMPHENOL CORP
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CANADA
  • APH
  • AMPHE
  • AMPHENO
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • AMPL
  • AMPHENOL AIR LB
  • Amphenol SV Microwave
  • AMPHNL
  • Amphenol Ltd UK
  • Amphenol Technology
  • AMPHENL
  • Amphenol Thermometrics
  • Amphenol All Sensors Corporation
  • AMPENOL
  • Amphenol Limited
  • AMPHENOL CONNECTORS
  • Amphenol SGX Sensortech

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10-100313-6802
  • 101-003136-802
  • 101003136802
  • 101003136802.

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact MaterialBronze
Contact PlatingGold
Housing MaterialPolymer
MountSurface Mount
Number of Pins15
Technical
Connector TypeConnector
Current Rating500 mA
Insulation Resistance1 GΩ
Max Current Rating500 mA
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Contacts9
Number of Positions9
Number of Rows1
OrientationStraight
PackagingTape & Reel (TR)
TerminationSMD/SMT
Voltage Rating250 V
Dimensions
Height2.7 mm
Length28.9 mm
Pitch1.7 mm

Documents

Download datasheets and manufacturer documentation for Amphenol 101-00313-68-02.

RS (Formerly Allied Electronics)
Datasheet1 page12 years ago
Newark
Datasheet1 page10 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Radiation HardeningNo
RoHSCompliant