Dialight 101-5030-09-201

101-5030-09-201 Dialight lens holder. 15/32 inch panel mount indicator base with solder terminals.

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
101-5030-09-201 3 Buy Now »
USD
15.14 14.29 11.85 11.85 11.85
Verical
101-5030-09-201 50 Buy Now »
USD
11.66 11.66 11.66 11.66
Digi-Key
350-3306-ND 73 Buy Now »
USD
15.22 14.57 11.33 11.33 11.33
Newark
25F1615 114 Buy Now »
USD
10.69 10.69 9.16 8.15 8.15
Chip One Stop Japan
DIAL-0004121 40 Buy Now »
USD
15.00 15.00 11.50 11.50 11.50
Mouser
645-101-5030-09-201 15 Buy Now »
USD
15.06 14.43 9.61 8.66 8.66
Onlinecomponents.com
101503009201 76 Buy Now »
USD
11.66 11.66 9.16 8.22 8.22
Master Electronics
101503009201 64 ··
USD
11.66 11.66 9.16 8.22 8.22
Chip One Stop Global
C1S204900041217 26 Buy Now »
JPY
1360.00 1360.00 1290.00 1290.00 1290.00
Peerless Electronics
101-5030-09-201 0 ··
USD
8.25 8.25 7.40 7.40 7.40
Sager Electronics
101503009201 0 ··
USD
8.69 8.29 8.29
Allied Electronics
70081528 0 ··
USD
10.90 10.90 10.90
PEI Genesis
101-5030-09-201 0 ··
Farnell
1193478 114 Buy Now »
GBP
17.11 16.38 10.92 10.41 10.41
element14 APAC
1193478 114 Buy Now »
SGD
23.57 22.58 15.04 12.80 12.80
Electro Sonic
101503009201 76 Buy Now »
USD
12.36 12.36 9.71 8.71 8.71
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
2182928 1,622 Buy Now »
USD
0.990 0.890 0.690 0.690 0.690
Quest
101-5030-09-201 3 Buy Now »
USD
15.00 10.00 10.00 10.00 10.00
Freelance Electronics
101-5030-09-201 1 Buy Now »
USD
6.89 6.89 6.89 6.89 6.89
4 Star Electronics
101-5030-09-201 32 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
101-5030-09-201 Contact ··
XS Micro
101-5030-09-201 Contact ··

Descriptions

Indicator Lamp; Supply Voltage:28VDC; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No
Newark
101-5030-09-201 Dialight lens holder. 15/32 inch panel mount indicator base with solder terminals.
Peerless Electronics
PMI BASE 15/32 INCAND MIDG SLDR
Digi-Key
SUB MIN.PANEL IND.
Onlinecomponents.com
Subminiature Panel Mount Indicator Lamp Holder
Jameco
Indicator Base; Flange; Plastic; Solder; 101 Series
Allied Electronics
LAMP, INDICATOR, INCAND, T-1 3/4; Bulb S; LAMP, INDICATOR, INCAND, T-1 3/4; Bulb Size:T-1 3/4; Lamp Base Type:Midget Flange; Supply Voltage:28V; Lens Shape:-; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No
element14 APAC
Sub Miniature Panel Indicator
Chip One Stop Global
15/32" Incand. PMI Base
Verical
IN BASE T1 3/4 MF 17/32 SOD
PEI Genesis
LAMP, INDICATOR, INCANDESCENT, T-1 3/4
Farnell
15/32 Incand. PMI Base
Sager Electronics
SUB MIN.PANEL IND.
Master Electronics

Technical Specifications

Voltage Rating (DC) 28 V
Mounting Type Solder
Material Plastic
Supply Voltage (DC) 28 V
RoHS Non-Compliant

Documents

Farnell
Datasheet 2 pages 15 years ago
Datasheet 3 pages 15 years ago
Electro Sonic
Datasheet 1 page 8 years ago
Datasheet 1 page 8 years ago
Allied Electronics
Datasheet 1 page 10 years ago
Datasheet 1 page 7 years ago
Onlinecomponents.com
Datasheet 1 page 8 years ago
Compliance Statements
Reach Statement 2 pages 5 years ago
Rohs Statement 5 pages 10 years ago

Images

Alternate Names

DIAL 101-5030-09-201
DIA 101-5030-09-201
DIALIGHT CORP 101-5030-09-201
DIALIGHT CORPORATION 101-5030-09-201
DIALIGHT ELECTRONICS 101-5030-09-201
DAILIGHT 101-5030-09-201
DLT 101-5030-09-201
DIALIG 101-5030-09-201
DIALIGH 101-5030-09-201
DIALLIGHT 101-5030-09-201
L2 OPTICS 101-5030-09-201
DIALITE 101-5030-09-201
DIACO 101-5030-09-201
DIALHT 101-5030-09-201
DIALIGHT/DIALCO 101-5030-09-201
DIALIGHT ELE 101-5030-09-201
DIALIGHT BLP 101-5030-09-201
DIALIGHT CORPOR 101-5030-09-201
DIALIGHT CORP ATTN: JANE HOSPES 101-5030-09-201
DIALIGHT (VA) 101-5030-09-201
DIALIGHT COR 101-5030-09-201
WALDOM DIALIGHT 101-5030-09-201
0679 DIALIGHT 101-5030-09-201
DIALIGHT(RoHS) 101-5030-09-201
DIALIGHT T/R 101-5030-09-201

Search for other parts like 101- »