Rubycon 100ZL56MEFC8X20

ZL Radial Can aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 56muF 100V
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance56 µF
Impedance190 mΩ
Leakage Current3 µA
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current565 mA
TerminationThrough Hole
Tolerance20 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Diameter8 mm
Height20 mm
Height - Seated (Max)21.9964 mm
Lead Diameter600 µm
Lead Pitch3.5052 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 100ZL56MEFC8X20.

Newark
Datasheet3 pages11 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet5 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.188
$ 0.193
$ 0.193
Stock
7,420
12,204
12,204
Authorized Distributors
2
6
6
Capacitance
56 µF
56 µF
56 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
1.6 Ω
1.6 Ω
Life (Hours)
3000 hours
7000 hours
7000 hours
Ripple Current
565 mA
408 mA
408 mA
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Engineering Resources

View Evaluation kits and Reference designs for Rubycon 100ZL56MEFC8X20.

Related Parts

Descriptions

Descriptions of Rubycon 100ZL56MEFC8X20 provided by its distributors.

ZL Radial Can aluminum electrolytic capacitor 0.315Dia 8.00mm ±20% 56muF 100V
CAP ALUM 56UF 20% 100V RADIAL
OEMs, CMs ONLY (NO BROKERS)
CAPACITOR ALUM ELECT, 56UF, 100V, 20%, RADIAL; Capacitance:56µF; Capacitance Tolerance:± 20%; Diameter:8mm; Height:20mm; Lead Spacing:3.5mm; Life Time @ Temperature:3000 hours @ 105°C; Operating Temperature Max:105°C; Series:ZL ;RoHS Compliant: Yes

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUB
  • RUBYCON AMERICA
  • RUBYCO
  • RUBICON
  • RUBYCN
  • Rubycon Netherlands
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 100ZL56MEFC 8X20

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance56 µF
Impedance190 mΩ
Leakage Current3 µA
Life (Hours)3000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current565 mA
TerminationThrough Hole
Tolerance20 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Diameter8 mm
Height20 mm
Height - Seated (Max)21.9964 mm
Lead Diameter600 µm
Lead Pitch3.5052 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 100ZL56MEFC8X20.

Newark
Datasheet3 pages11 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet5 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant