Rubycon 100ZL15MEFC6.3X11

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZL 100V 15muF ±20% 0.248Dia 6.30mm
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance15 µF
Impedance570 mΩ
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current205 mA
TerminationRadial
Tolerance20 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (AC)100 V
Voltage Rating (DC)100 V
Dimensions
Diameter6.3 mm
Height11 mm
Height - Seated (Max)12.4968 mm
Lead Diameter500 µm
Lead Pitch2.5 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 100ZL15MEFC6.3X11.

Farnell
Datasheet3 pages7 years ago
element14 APAC
Datasheet3 pages9 years ago
Datasheet6 pages25 years ago
Newark
Datasheet3 pages11 years ago
Datasheet5 pages15 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
_legacy Avnet
Datasheet3 pages12 years ago

Inventory History

3 month trend:
-1.09%

Alternate Parts

Price @ 1000
$ 0.11
$ 0.11
Stock
29,052
35,889
35,889
Authorized Distributors
5
4
4
Capacitance
15 µF
15 µF
15 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
5 Ω
5 Ω
Life (Hours)
2000 hours
5000 hours
5000 hours
Ripple Current
205 mA
126 mA
126 mA
Height - Seated (Max)
12.4968 mm
10.9982 mm
10.9982 mm

Engineering Resources

View Evaluation kits and Reference designs for Rubycon 100ZL15MEFC6.3X11.

Related Parts

Descriptions

Descriptions of Rubycon 100ZL15MEFC6.3X11 provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ZL 100V 15muF ±20% 0.248Dia 6.30mm
Cap Aluminum Lytic 15uF 100V 20%( 6.3 X 11mm) Radial 2.5mm 205mA 2000h 105C Bulk
CAP, 15µF, 100V, 20%; Capacitance: 15µF; Voltage Rating: 100V; Product Range: ZL Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 6; Available until stocks are exhausted Alternative available
Aluminum Electrolytic Capacitor, 15Uf, 100V, Radial; Capacitance:15Μf; Voltage(Dc):100V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:2000 Hours @ 105°C; Polarity:Polar; Lead Spacing:2.5Mm Rohs Compliant: Yes |Rubycon 100ZL15MEFC6.3X11

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUB
  • RUBYCON AMERICA
  • RUBYCO
  • RUBICON
  • RUBYCN
  • Rubycon Netherlands
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountThrough Hole
Number of Pins2
Technical
Capacitance15 µF
Impedance570 mΩ
Leakage Current3 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
PackagingBulk
Ripple Current205 mA
TerminationRadial
Tolerance20 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (AC)100 V
Voltage Rating (DC)100 V
Dimensions
Diameter6.3 mm
Height11 mm
Height - Seated (Max)12.4968 mm
Lead Diameter500 µm
Lead Pitch2.5 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 100ZL15MEFC6.3X11.

Farnell
Datasheet3 pages7 years ago
element14 APAC
Datasheet3 pages9 years ago
Datasheet6 pages25 years ago
Newark
Datasheet3 pages11 years ago
Datasheet5 pages15 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
_legacy Avnet
Datasheet3 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant