Rubycon 100USC3300MEFCSN25X50

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR USC 100V 3300muF ±20% 0.984Dia 25.00mm
In Stock
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance3.3 mF
Life (Hours)3000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current4.06 A
Tolerance20 %
Voltage Rating100 V
Dimensions
Height - Seated (Max)51.9938 mm
Lead Pitch10.0076 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 100USC3300MEFCSN25X50.

Upverter
Datasheet4 pages11 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.05
$ 2.905
$ 2.905
Stock
23,562
5,938
5,938
Authorized Distributors
3
11
11
Capacitance
3.3 mF
3.3 mF
3.3 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
-
100 V
100 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
4.06 A
4.15 A
4.15 A
Height - Seated (Max)
51.9938 mm
51.9938 mm
51.9938 mm

Engineering Resources

View Evaluation kits and Reference designs for Rubycon 100USC3300MEFCSN25X50.

Related Parts

Descriptions

Descriptions of Rubycon 100USC3300MEFCSN25X50 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR USC 100V 3300muF ±20% 0.984Dia 25.00mm
CAP ALUM 3300UF 20% 100V SNAP
Product Description Demo for Development.
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUB
  • RUBYCON AMERICA
  • RUBYCO
  • RUBICON
  • RUBYCN
  • Rubycon Netherlands
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Technical Specifications

Physical
Case/PackageRadial
MountThrough Hole
Technical
Capacitance3.3 mF
Life (Hours)3000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PolarityPolar
Ripple Current4.06 A
Tolerance20 %
Voltage Rating100 V
Dimensions
Height - Seated (Max)51.9938 mm
Lead Pitch10.0076 mm

Documents

Download datasheets and manufacturer documentation for Rubycon 100USC3300MEFCSN25X50.

Upverter
Datasheet4 pages11 years ago
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant