E-Switch 100SP3T1B4M6QE

Toggle Switch, SPDT, ON-OFF-ON, 5A, 120VAC/28VDC, TH, RA, PC Pin, 100 Series | E-Switch 100SP3T1B4M6QE
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Case/Package100
Contact MaterialSilver
Contact PlatingSilver
MountThrough Hole
Technical
Current Rating5 A
Electrical Life40 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Positions3
Switch FunctionOn-Off-On
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length12.19 mm

Documents

Download datasheets and manufacturer documentation for E-Switch 100SP3T1B4M6QE.

Future Electronics
Datasheet10 pages7 years ago
Datasheet10 pages16 years ago
Master Electronics
Datasheet1 page12 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for E-Switch 100SP3T1B4M6QE.

Related Parts

Descriptions

Descriptions of E-Switch 100SP3T1B4M6QE provided by its distributors.

Toggle Switch, SPDT, ON-OFF-ON, 5A, 120VAC/28VDC, TH, RA, PC Pin, 100 Series | E-Switch 100SP3T1B4M6QE
100 Series SPDT On-Off-On Right Angle Miniature Toggle Switch
ESWCH 100SP3T1B4M6QE Switches > Toggle > Mini Toggle Switch

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-Switch Inc
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Case/Package100
Contact MaterialSilver
Contact PlatingSilver
MountThrough Hole
Technical
Current Rating5 A
Electrical Life40 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Positions3
Switch FunctionOn-Off-On
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length12.19 mm

Documents

Download datasheets and manufacturer documentation for E-Switch 100SP3T1B4M6QE.

Future Electronics
Datasheet10 pages7 years ago
Datasheet10 pages16 years ago
Master Electronics
Datasheet1 page12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant