E-Switch 100SP2T6B11M2QEH

Switch Toggle ON None (ON) SPDT Flat Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Case/Package100
Contact MaterialCopper
Contact PlatingSilver
MountPanel
Technical
Current Rating5 A
Electrical Life40 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
Number of Positions2
OrientationStraight
Switch FunctionOn-Mom
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length12.3 mm

Documents

Download datasheets and manufacturer documentation for E-Switch 100SP2T6B11M2QEH.

Future Electronics
Datasheet10 pages7 years ago
TME
Datasheet1 page16 years ago

Inventory History

3 month trend:
-5.42%

Engineering Resources

View Evaluation kits and Reference designs for E-Switch 100SP2T6B11M2QEH.

Related Parts

Descriptions

Descriptions of E-Switch 100SP2T6B11M2QEH provided by its distributors.

Switch Toggle ON None (ON) SPDT Flat Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads
Toggle Switch, SPDT, ON-(ON), 5A, 120VAC/28VDC, Panel Mt., PC Pin, 100 Series | E-Switch 100SP2T6B11M2QEH
ESWCH 100SP2T6B11M2QEH Switches > Toggle > Mini Toggle Switch
100 Series SPDT 5A 120V Toggle Switch

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Case/Package100
Contact MaterialCopper
Contact PlatingSilver
MountPanel
Technical
Current Rating5 A
Electrical Life40 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
Number of Positions2
OrientationStraight
Switch FunctionOn-Mom
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)120 V
Voltage Rating (DC)28 V
Dimensions
Actuator Length12.3 mm

Documents

Download datasheets and manufacturer documentation for E-Switch 100SP2T6B11M2QEH.

Future Electronics
Datasheet10 pages7 years ago
TME
Datasheet1 page16 years ago

Compliance

Environmental Classification
RoHSCompliant