E-Switch 100SP1T2B2M7RE

Toggle Switch, SPDT, ON-ON, 0.4VA, 20VAC/VDC, TH, RA, Vert., PC Pin, 100 Series | E-Switch 100SP1T2B2M7RE
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact MaterialCopper
Contact PlatingGold
MountThrough Hole, Vertical
Technical
Electrical Life40 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Positions2
Switch FunctionOn-On
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length5.08 mm

Documents

Download datasheets and manufacturer documentation for E-Switch 100SP1T2B2M7RE.

Electro Sonic
Datasheet10 pages7 years ago
Master Electronics
Datasheet1 page20 years ago

Engineering Resources

View Evaluation kits and Reference designs for E-Switch 100SP1T2B2M7RE.

Related Parts

Descriptions

Descriptions of E-Switch 100SP1T2B2M7RE provided by its distributors.

Toggle Switch, SPDT, ON-ON, 0.4VA, 20VAC/VDC, TH, RA, Vert., PC Pin, 100 Series | E-Switch 100SP1T2B2M7RE
ESWCH 100SP1T2B2M7RE Switches > Toggle > Mini Toggle Switch
Ea Rohs Compliant: Yes |E-Switch 100SP1T2B2M7RE

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-Switch Inc
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Technical Specifications

Physical
Actuator MaterialBrass, Chrome
Contact MaterialCopper
Contact PlatingGold
MountThrough Hole, Vertical
Technical
Electrical Life40 kcycles
Illumination TypeNon-Illuminated
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Positions2
Switch FunctionOn-On
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)20 V
Voltage Rating (DC)20 V
Dimensions
Actuator Length5.08 mm

Documents

Download datasheets and manufacturer documentation for E-Switch 100SP1T2B2M7RE.

Electro Sonic
Datasheet10 pages7 years ago
Master Electronics
Datasheet1 page20 years ago

Compliance

Environmental Classification
RoHSCompliant